SKY12248-492LF

Skyworks Solutions, Inc.
873-SKY12248-492LF
SKY12248-492LF

Mfr.:

Description:
RF Switch ICs High-Power SPDT Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
40,19 € 120.570,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Switch ICs
RoHS:  
SPDT
2.3 GHz
4.2 GHz
SMD/SMT
QFN-20
Si
SKY12248
Reel
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: SKY12248-492EK
Moisture Sensitive: Yes
Number of Switches: Single
Pd - Power Dissipation: 120 W
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
5A991.g

SKY12248-492LF High-Power SPDT Switch

Skyworks Solutions Inc. SKY12248-492LF High-Power SPDT Switch is a compact single-pole, double-throw (SPDT) fail-safe switch for TDD 4G and 5G applications. It can be tuned to specific RF bands within the range of 2.3GHz to 4.2GHz by modifying select external SMT components. This device features high-power handling at hot, low TX and RX insertion loss and high isolation with low DC power consumption. The device requires minimal external components, enabling a smaller PCB footprint. The Skyworks Solutions Inc. SKY12248-492LF is provided in a 5mm × 5mm, 20-pin Quad Flat No-Lead (QFN) package. Pin-to-pin is compatible with SKY12255 (160W fail-safe switch).

FEATURED PRODUCTS
SKYWORKS