QPF4656TR13C00

Qorvo
772-QPF4656TR13C00
QPF4656TR13C00

Mfr.:

Description:
RF Front End 6GHz Wi-Fi 6E Front End Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,11 € 10.550,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
Reel
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Front End
Series: QPF4656
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: QPF4656
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A991.g

QPF4656 6GHz Wi-Fi® 6E Front End Module

Qorvo QPF4656 6GHz Wi-Fi® 6E Front End Module (FEM) is optimized for IEEE 802.11ax systems. The QPF4532 integrates a 5.945GHz to 7.125GHz power amplifier (PA), a single-pole two-throw switch (SP2T), and a bypassable low noise amplifier (LNA) into a single device. The small form factor and integrated matching of the  QPF4656 minimizes the layout area in the design. Performance is focused on optimizing the PA for a 5.0V supply voltage that conserves power consumption while maintaining the highest linear output power and leading-edge throughput. This is done across a wide bandwidth enabling operation in all channels from UNII5-8 (5.9GHz to 7.1GHz) on the fly without the need for any logic switching.