Mini-Circuits RF Amplifier

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 605In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 4 GHz 4.4 V 50 mA 13.3 dB 3.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.9 dBm 32 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 539In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 2 GHz 4.4 V 50 mA 14.4 dB 2.7 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.5 dBm 32 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 278In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 5 GHz 4.9 V 65 mA 7.8 dB 5.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 10.7 dBm 33 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 680In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz to 6 GHz 3.3 V 83 mA 10.4 dB 3.9 dB Low Noise Amplifiers SMD/SMT SOT-89-4 Si 16.5 dBm 33.2 dBm - 40 C + 85 C PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 439In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 3 V 30 mA 5.3 dB 2.3 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.3 dBm 32.2 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 2000 MHz, 50? 92In Stock
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 2 GHz 3.5 V 16 mA 17.1 dB 2.3 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT AF190 InGaP 3.2 dBm 17.3 dBm - 54 C + 100 C RAM Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 1000 MHz, 50? 110In Stock
Min.: 1
Mult.: 1
Reel: 100

0 Hz to 1 GHz 3.7 V 36 mA 24.4 dB 2.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT AF190 InGaP 12.6 dBm 24.4 dBm - 54 C + 100 C RAM Reel, Cut Tape
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 10 MHz to 1000 MHz, 50ohm 2In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 160 mA 28 dB 4 dB Power Amplifiers Screw 33 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA 1In Stock
70On Order
Min.: 1
Mult.: 1

500 MHz to 15 GHz 12 V 82 mA 14.9 dB 3.6 dB Low Noise Amplifiers Screw Si 14.4 dBm 27.1 dBm - 40 C + 80 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 3In Stock
10Expected 3/18/2026
Min.: 1
Mult.: 1

General Purpose Amplifiers Si ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 6In Stock
Min.: 1
Mult.: 1

General Purpose Amplifiers Si ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 9In Stock
Min.: 1
Mult.: 1

General Purpose Amplifiers Si ZX60
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 502In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 8 GHz 3.4 V 40 mA 8.2 dB 5.5 dB CATV Amplifiers SMD/SMT GaAs 8 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 105In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 6 GHz 3.4 V 40 mA 10.7 dB 3.4 dB CATV Amplifiers SMD/SMT GaAs InGaP 11 dBm 25 dBm - 40 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 775In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 4 GHz 4.3 V 40 mA 15.8 dB 3.9 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 13.4 dBm 28 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 321In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 5 GHz 4.5 V 65 mA 12 dB 4.4 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 16.4 dBm 33.3 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 247In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 4 GHz 4.8 V 50 mA 12.3 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 15.8 dBm 35.5 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 601In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz to 5 GHz 5 V 92 mA 14.2 dB 4.5 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 10 dBm 19.3 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 348In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 6 GHz 5 V 103 mA 8.1 dB 8.3 dB CATV Amplifiers SMD/SMT SOT-89-4 InGaP 17.7 dBm 31.1 dBm - 40 C + 85 C GVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 512In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 8 GHz 3.6 V 40 mA 10.6 dB 5.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 11.5 dBm 25.5 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER 7 GHZ/ SM/ RoHS 379In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 7 GHz 3.6 V 16 mA 10.8 dB 3.1 dB Low Noise Amplifiers SMD/SMT MCLP-6 InGaP 1.2 dBm 14.5 dBm - 40 C + 85 C LEE2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 634In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 2 GHz 5 V 25 mA 11 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 7 dBm 22 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 466In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 2 GHz 5 V 35 mA 10.5 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 10 dBm 23 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 332In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25.5 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL / SURF MT/RoHS 569In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 1 GHz 3.7 V 36 mA 25 dB 3.1 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel