MACOM RF Amplifier

Results: 711
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
MACOM RF Amplifier 250-4000MHz Gain 15.5dB 598In Stock
Min.: 1
Mult.: 1
Reel: 3.000

250 MHz to 4 GHz 5 V 155 mA 15.5 dB 3.5 dB Driver Amplifiers SMD/SMT SOT-89-3 GaAs 27 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier DIE, G28V5-1C EE SC Au PM013A
8In Stock
Min.: 1
Mult.: 1

Tray

MACOM RF Amplifier Amplifier,0.5-6 GHz,2mm-8LD,1k reel 542In Stock
Min.: 1
Mult.: 1
Reel: 1.000

500 MHz to 6 GHz 5 V 90 mA 20 dB 2 dB Gain Block Amplifiers SMD/SMT PDFN-8 16 dBm 32 dBm - 40 C + 105 C Reel, Cut Tape
MACOM RF Amplifier 22-38GHz NF 2.5dB Gain 19dB GaAS LNA
139In Stock
Min.: 1
Mult.: 1
Reel: 500

22 GHz to 38 GHz 7 V 55 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT PQFN-16 GaAs 5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Low Noise Amplifier, 2mm PDFN-8LD 1.026In Stock
Min.: 1
Mult.: 1
Reel: 3.000

700 MHz to 6 GHz 3 V 60 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 15 dBm 28 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 70-3000MHz NF 1.8dB Gain 11dB 3.643In Stock
Min.: 1
Mult.: 1
Reel: 3.000

70 MHz to 3 GHz 3 V, 5 V 80 mA 8 dB 1.5 dB Low Noise Amplifiers SMD/SMT GaAs 18.5 dBm 35 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier LNA,5-1218 MHz 21dB,SOT-89 1.800In Stock
Min.: 1
Mult.: 1
Reel: 1.000

5 MHz to 4 GHz 3 V to 5 V 85 mA 21.5 dB 1.4 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 19 dBm 34 dBm - 40 C + 85 C MAAL-011139 Reel, Cut Tape, MouseReel
MACOM RF Amplifier 1550-1600MHz Gain 27dB 4.618In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1.575 GHz 5 V 20 mA 27 dB 1.15 dB Low Noise Amplifiers SMD/SMT SOIC-8 GaAs 1 dBm 13 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 4-20GHz Gain 16dB Iso 30dB 1.337In Stock
5.000Expected 2/19/2026
Min.: 1
Mult.: 1
Reel: 1.000

4 GHz to 20 GHz 5 V to 12 V 45 mA 16 dB 4 dB General Purpose Amplifiers SMD/SMT TDFN-6 GaAs 18 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier,0.4-20GHz,1.5x1.2mm,TDFN 1.530In Stock
Min.: 1
Mult.: 1
Reel: 1.000

400 MHz to 20 GHz 5 V 50 mA 11 dB 5 dB Variable Gain Amplifiers SMD/SMT TDFN-6 GaAs 13 dBm 20 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier 50-1000MHz NF 3dB Gain 15dB 75 Ohm 662In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz to 1 GHz 5 V 110 mA 15 dB 3 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 20 C + 85 C Reel, Cut Tape, MouseReel

MACOM RF Amplifier 50-1000MHz NF 3dB Gain 15dB 75 Ohm 2.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low Noise Amplifiers Si Reel, Cut Tape, MouseReel
MACOM RF Amplifier 500-3000MHz 50 ohm Gain 24dB 12 Watt 2In Stock
Min.: 1
Mult.: 1

500 MHz to 3 GHz 10 V 3.5 A 24 dB Power Amplifiers Screw CFlange-10 GaAs 39 dBm - 40 C + 85 C Bulk
MACOM RF Amplifier 2-6GHz Gain 18dB P1dB 38dBm PAE 30% 5In Stock
Min.: 1
Mult.: 1

2 GHz to 6 GHz 10 V 3.5 A 18 dB Power Amplifiers SMD/SMT GaAs 38 dBm - 40 C + 85 C Bulk
MACOM RF Amplifier 7.7-8.5GHz 4 watt SSG20dB 25In Stock
Min.: 1
Mult.: 1

7.7 GHz to 8.5 GHz 8 V 2 A 20 dB Power Amplifiers SMD/SMT SMD-16 GaAs 35.5 dBm 46.5 dBm - 40 C + 85 C Bulk
MACOM RF Amplifier .1-3GHz 1W Gain 23dB OIP3 40dBm 540In Stock
Min.: 1
Mult.: 1
Reel: 500

100 MHz to 3 GHz 9 V 65 mA 24.5 dB Driver Amplifiers SMD/SMT PQFN-16 GaAs 29 dBm 40 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel


MACOM RF Amplifier Amplifier,150W,DC-3.5GHz,GaN-SiC, AC360 45In Stock
Min.: 1
Mult.: 1

MACOM RF Amplifier MMIC,SMD,5.9-8.5GHz,PA,QFN(4X4),MSL1,T&R 159In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape
MACOM RF Amplifier GaN MMIC Power Amp 0.02-6.0GHz, 25 Watt
10In Stock
Min.: 1
Mult.: 1

20 MHz to 6 GHz 50 V 500 mA 17 dB Power Amplifiers Screw GaN SiC 32 dBm - 40 C + 150 C Tray
MACOM RF Amplifier GaN HEMT, MMIC, 2W, 0.5-3.0GHz, 28V, 3x4 131In Stock
Min.: 1
Mult.: 1
Reel: 50

500 MHz to 3 GHz 28 V 17.52 dB Power Amplifiers SMD/SMT DFN-12 GaN - 65 C + 150 C Reel, Cut Tape
MACOM RF Amplifier GaN MMIC Power Amp 2.5-6.0GHz, 25 Watt
9In Stock
Min.: 1
Mult.: 1

2.5 GHz to 6 GHz 28 V 1.2 A 24 dB Power Amplifiers Screw GaN SiC 26 dBm - 55 C + 150 C Tray
MACOM RF Amplifier MMIC, GaN HEMT, G50V3-1C, 30W, 2.7-3.5GH 40In Stock
Min.: 1
Mult.: 1
Reel: 25

2.7 GHz to 3.5 GHz 28.1 dB SMD/SMT QFN-32 GaN + 225 C Reel, Cut Tape
MACOM RF Amplifier GaN MMIC Power Amp 6.0-12.0GHz, 25 Watt
1In Stock
10Expected 4/30/2026
Min.: 1
Mult.: 1

6 GHz to 12 GHz 28 V 2 A 34 dB Power Amplifiers Screw GaN 46.2 dBm 22 dBm - 40 C + 150 C Tray
MACOM A56
MACOM RF Amplifier 5-400MHz NF 5.5dB Gain 26.0dB 10In Stock
Min.: 1
Mult.: 1

Si Bulk


MACOM RF Amplifier 10-200MHz NF 2.0dB Gain 27.3dB 5In Stock
Min.: 1
Mult.: 1

Si Bulk