RF Amplifier

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 2.7-3.5GHz 12W GaN PAE > 52% Gain 31dB 358In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 20 V to 32 V 175 mA 31 dB Power Amplifiers SMD/SMT QFN-24 GaN - 40 C + 85 C TGA2975 Waffle
Qorvo RF Amplifier 2.7-3.5GHz 18W GaN PAE >54% Gain 30.5dB 23In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 20 V to 32 V 225 mA 30.5 dB Power Amplifiers SMD/SMT QFN-24 GaN SiC - 40 C + 85 C TGA2830 Waffle
Analog Devices RF Amplifier x2 Active mult SMT, 6 - 9 GHz Fout 396In Stock
Min.: 1
Mult.: 1
Reel: 500

6 GHz to 9 GHz 5 V 90 mA General Purpose Amplifiers SMD/SMT QFN-24 GaAs - 40 C + 85 C HMC575 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier C-Band PA 464In Stock
Min.: 1
Mult.: 1

5.5 GHz to 8.5 GHz 8 V 1.2 A 31 dB Power Amplifiers SMD/SMT QFN-24 GaAs 34.5 dBm 41.5 dBm - 40 C + 85 C HMC7357 Cut Tape
Analog Devices RF Amplifier x4 Active mult, 11.4 - 13.2 GHz Output 277In Stock
Min.: 1
Mult.: 1
Reel: 500

11.4 GHz to 13.2 GHz 5 V 60 mA General Purpose Amplifiers SMD/SMT QFN-24 GaAs InGaP - 40 C + 85 C HMC695 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 9-13.3GHz 2W POWER AMPLIFIER 60In Stock
88Expected 4/9/2026
Min.: 1
Mult.: 1

8 GHz to 14 GHz 6 V 1.4 A 30.5 dB Power Amplifiers SMD/SMT GaAs 34 dBm 43 dBm - 55 C + 85 C HMC952 Cut Tape
Analog Devices RF Amplifier Analog Variable Gain amp SMT, 6 -17 GHz 3In Stock
23Expected 4/24/2026
Min.: 1
Mult.: 1

6 GHz to 17 GHz 5 V 175 mA 22 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 30 dBm - 40 C + 85 C HMC694G Cut Tape
Analog Devices RF Amplifier LNA, 20-36GHz
3In Stock
Min.: 1
Mult.: 1

24 GHz to 36 GHz 3 V 58 mA 21 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 6 dBm 16 dBm - 40 C + 85 C HMC263 Cut Tape
Analog Devices RF Amplifier Analog Variable Gain amp SMT, 6 -17 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

6 GHz to 17 GHz 5 V 175 mA 22 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 30 dBm - 40 C + 85 C HMC694G Reel
Analog Devices RF Amplifier LNA, 20-36GHz
Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
Reel: 500

24 GHz to 36 GHz 3 V 58 mA 21 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 6 dBm 16 dBm - 40 C + 85 C HMC263 Reel
Analog Devices RF Amplifier x16 Active mult , 9.9 to 11.2 GHz Fout Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

Si HMC445 Reel
MACOM RF Amplifier 18-26GHz Gain 28.5dB P1dB 29dBm Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
Reel: 500

17.7 GHz to 26.5 GHz 5 V 662 mA 25.5 dB Power Amplifiers SMD/SMT QFN-24 Si 28.5 dBm 36.5 dBm - 40 C + 85 C MAAP-118260 Reel
Analog Devices RF Amplifier 1 Watt pow amp SMT, 3.3 - 3.8 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

3.3 GHz to 3.8 GHz 5 V 615 mA 31.5 dB 5.8 dB Power Amplifiers SMD/SMT QFN-24 GaAs InGaP 30.5 dBm 45.5 dBm - 40 C + 85 C HMC409 Cut Tape
Analog Devices RF Amplifier 24 Id QFN (4x4mm w/2.8mm ep) Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10
No
11.4 GHz to 13.2 GHz 5 V 60 mA General Purpose Amplifiers SMD/SMT QFN-24 GaAs InGaP - 40 C + 85 C HMC695 Cut Tape