HMC7229LS6

Analog Devices
584-HMC7229LS6
HMC7229LS6

Mfr.:

Description:
RF Amplifier 37-40GHz 1W PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,36 € 84,36 €
70,62 € 706,20 €
67,57 € 1.689,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
84,36 €
Min:
1

Similar Product

Analog Devices HMC7229LS6TR
Analog Devices
RF Amplifier 37-40GHz 1W PA

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
37 GHz to 40 GHz
6 V
1.2 A
24 dB
Power Amplifiers
SMD/SMT
LS6-16
GaAs
31.5 dBm
40 dBm
- 40 C
+ 85 C
HMC7229
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Return Loss: 16 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 9 W
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
3A001.b.2.d

HMC7229LS6 1W Power Amplifier

Analog Devices HMC7229LS6 is designed as a four-stage GaAs pHEMT MMIC 1W power amplifier. The HMC7229LS6 features an integrated, temperature-compensated 37 to 40GHz on-chip power detector. Operating from a 6V supply, the HMC7229LS6 amplifier provides 24dB gain and +32dBm saturated output power at 18% PAE. With an excellent 40dBm IP3, the HMC7229LS6 is well-suited for linear applications. Applications include high-capacity, point-to-point or multi-point radios as well as VSAT/SATCOM applications requiring 32dBm of efficient saturated output power. For ease of integration in higher-level assemblies, the RF I/Os are internally matched at 50Ω and DC blocked. The power amplifier is available in ceramic, high frequency, air cavity 6x6mm package. The package exhibits low thermal resistance and is compatible with surface-mount manufacturing techniques.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More