NXP KW35 Series RF System on a Chip - SoC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex 260In Stock
7,34 €
5,68 €
5,27 €
4,89 €
Min.: 1
Mult.: 1
BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C LQFN-48 Tray
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex Non-Stocked Lead-Time 39 Weeks
6,49 €
Min.: 490
Mult.: 490
BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C QFN-40 Tray
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex Non-Stocked Lead-Time 39 Weeks
Reel
5,69 €
Min.: 2.000
Mult.: 2.000
: 2.000
BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C QFN-40 Reel