TDGL2-1

Alps Alpine
688-TDGL2-1
TDGL2-1

Mfr.:

Description:
Tuners FM/AM RADIOTUNER MOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
7,46 € 5.968,00 €
2.400 Quote

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tuners
RoHS:  
Radio Tuner
60 dB
1.62 MHz, 108 MHz
522 kHz, 85.7 MHz
3 V to 3.6 V
- 40 C
+ 85 C
Reel
Brand: Alps Alpine
Modulation Technique: AM, FM
Moisture Sensitive: Yes
Product Type: Tuners
Factory Pack Quantity: 800
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8529908700
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.