TA051 50R terminator

Pico Technology
146-TA051
TA051 50R terminator

Mfr.:

Description:
Attenuators Terminator: BNC Feedthrough 50R 2W 1GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
1
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,00 € 20,00 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Attenuators
Brand: Pico Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Attenuators
Series: BNC accessories
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: TA051
Unit Weight: 23,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

BNC Accessories

Pico Technology BNC Accessories feature an array of products, including adaptors, attenuators, terminators, and cables. These accessories are all compatible with 50Ω BNC connectors. The MI078 is a BNC plug to 4mm adaptor that connects two 4mm banana plugs to a BNC socket. The TA050 attenuator set offers four coaxial attenuators designed for use with signals up to 1GHz. Each attenuator has a male and a female BNC connector. The TA130 features a high-quality insulated BNC plug to insulated BNC plug lead with a 5m cable between the two plugs. The TA051 is a feed-through coaxial terminator with BNC connectors. This Pico Technology terminator is useful for connecting signals from 50Ω sources into instruments with 1MΩ impedance inputs, such as oscilloscopes.