TGL2223-SM

Qorvo
772-TGL2223-SM
TGL2223-SM

Mfr.:

Description:
Attenuators 1-31GHz 5Bit LSB.5dB Atten. Range 15.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 955

Stock:
955 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,21 € 66,21 €
56,43 € 564,30 €
48,48 € 4.848,00 €
300 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Attenuators
RoHS:  
QFN-14
15.5 dB
31 GHz
50 Ohms
5 bit
1 Channel
0.5 dB
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 4.5 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Waffle
Power Rating: 30 dBm
Product Type: Attenuators
Series: TGL2223
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Digital Attenuator
Part # Aliases: TGL2223 1118392
Unit Weight: 32,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543709099
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

TGL Series Attenuators

Qorvo TGL Series Attenuators include fixed and low-loss digital and analog components. The TGL Attenuators are wideband fixed attenuator products that allow for flexibility in optimizing system designs and provide good power handling. These devices are available in die form and in surface mount packages for design flexibility, and they offer a frequency range up to 31GHz.

TGL2223-SM 5-Bit Attenuator

Qorvo TGL2223-SM is a wideband, 5-bit digital attenuator using Qorvo's TQPHT15 production 0.15µm GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High Electron Mobility Transistor) process. The TGL2223-SM operates from 1GHz to 31GHz and offers a low attenuation step size of 0.5dB. It supports >15.5dB of attenuation range with a low RMS step error of <0.5dB.