TSS-183A+

Mini-Circuits
139-TSS-183A
TSS-183A+

Mfr.:

Description:
RF Amplifier MMIC AMPLIFIER WITH BYPASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 604

Stock:
604 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,56 € 17,56 €
11,63 € 116,30 €
10,44 € 208,80 €
10,15 € 507,50 €
9,86 € 986,00 €
9,55 € 1.910,00 €
Full Reel (Order in multiples of 500)
9,21 € 4.605,00 €
8,83 € 8.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
5 GHz to 18 GHz
5 V
145 mA
13.1 dB
6 dB
General Purpose Amplifiers
SMD/SMT
MCLP-8
GaAs InGaP
17.9 dBm
27.4 dBm
- 40 C
+ 85 C
TSS
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 8 dB
Isolation dB: 36 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 980 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 18 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TSS RF Amplifiers

Mini-Circuits TSS RF Amplifiers are wideband amplifiers fabricated using E-PHEMT/InGaAs-PHEMT technology. These amplifiers feature shut-down, low noise figure, good thermal performance, good gain, good input and output return loss, and are RoHS compliant. The TSS RF amplifiers offer a 3V to 15V operating supply voltage range and a 0.63W to 3.3W total power dissipation range. These amplifiers are available in the 3mm x 3mm 12-lead/8-lead MCLP package. The TSS RF amplifiers are used in applications like cellular, base station infrastructures, satellite systems, and test and measurement systems.