Delevan RF Inductors - SMD

Results: 7.606
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Delevan RF Inductors - SMD 0.100uH 10% 450In Stock
Cut Tape
5,78 €
4,68 €
4,16 €
3,93 €
Reel
3,35 €
Min.: 1
Mult.: 1
: 500
RF Choke 1008 (2520 metric) Unshielded 100 nH 10 % 728 mA 230 mOhms - 55 C + 125 C 15 550 MHz Standard 2.92 mm 2.66 mm 2.41 mm Phenolic 1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 15uH 10% 528In Stock
Cut Tape
4,52 €
3,66 €
3,26 €
3,08 €
Reel
2,61 €
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 15 uH 10 % 301 mA 2.2 Ohms - 55 C + 125 C 50 18 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .75uH 5% .21ohm Shielded SMT Induc 995In Stock
Cut Tape
6,11 €
4,95 €
4,40 €
4,16 €
Reel
3,54 €
Min.: 1
Mult.: 1
: 500
Wirewound 1008 (2520 metric) Shielded 750 nH 5 % 735 mA 210 mOhms - 55 C + 125 C 40 163 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.8uH 5% 1.741In Stock
Cut Tape
2,80 €
2,31 €
2,01 €
1,90 €
Reel
1,70 €
Min.: 1
Mult.: 1
: 500
Wirewound 1210 (3225 metric) Unshielded 1.8 uH 5 % 454 mA 900 mOhms - 55 C + 125 C 30 75 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 390uH 10% 486In Stock
Cut Tape
4,51 €
3,66 €
3,25 €
3,07 €
Reel
2,61 €
Min.: 1
Mult.: 1
: 500
Choke 1812 (4532 metric) Shielded 390 uH 10 % 105 mA 18 Ohms 40 3.5 MHz Standard 4.8 mm 3.4 mm 3.4 mm S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 6.8uH 5% 744In Stock
Cut Tape
2,98 €
2,45 €
2,01 €
1,90 €
Reel
1,75 €
Min.: 1
Mult.: 1
: 500
Wirewound 1210 (3225 metric) Unshielded 6.8 uH 5 % 321 mA 1.8 Ohms - 55 C + 125 C 30 40 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10uH 10% 1.6ohm Unshielded SMT Induc 945In Stock
Cut Tape
2,91 €
2,43 €
2,22 €
1,75 €
Reel
1,58 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 10 uH 10 % 354 mA 1.6 Ohms - 55 C + 125 C 50 20 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .33uH 10% 588In Stock
Cut Tape
4,70 €
3,93 €
3,59 €
3,08 €
Reel
2,56 €
Min.: 1
Mult.: 1
: 500
Choke 1812 (4532 metric) Shielded 330 nH 10 % 220 mA 220 mOhms - 55 C + 125 C 25 240 MHz Standard 4.8 mm 3.4 mm 3.4 mm Iron S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 100uH 10% 1.180In Stock
1.500Expected 11/26/2027
Cut Tape
3,62 €
2,98 €
2,76 €
2,60 €
Reel
2,35 €
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 100 uH 10 % 169 mA 7 Ohms - 55 C + 125 C 40 7 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 12uH 2% 22ohm Shielded SMT Induc 317In Stock
Cut Tape
11,09 €
9,12 €
8,48 €
8,20 €
Reel
7,05 €
Min.: 1
Mult.: 1
: 500
RF Choke 1812 (4532 metric) Shielded 12 uH 2 % 315 mA 2 Ohms - 55 C + 125 C 50 22 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 4.7uH 5% 1ohm Shielded SMT Induc 704In Stock
Cut Tape
3,53 €
2,94 €
2,79 €
2,61 €
Reel
1,88 €
Min.: 1
Mult.: 1
: 500
No
Wirewound 1210 (3225 metric) Shielded 4.7 uH 5 % 402 mA 1 Ohms - 55 C + 125 C 40 40 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1uH 10% .54ohm Chip SMT RF Ind 60In Stock
Cut Tape
21,65 €
20,77 €
Reel
20,77 €
Min.: 1
Mult.: 1
: 100
No
RF Choke Unshielded 1 uH 10 % 425 mA 540 mOhms - 55 C + 125 C 22 145 MHz Standard 2.54 mm 2.54 mm 1.91 mm Ferrite 103/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2.7uH 5% 1.6ohm Temp Stable SMT 427In Stock
Cut Tape
7,40 €
6,10 €
5,60 €
5,27 €
Reel
4,76 €
Min.: 1
Mult.: 1
: 500
No
1008 (2520 metric) Unshielded 2.7 uH 5 % 305 mA 1.6 Ohms 30 45 MHz Standard 2.92 mm 2.66 mm 2.41 mm 4302/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .1uH 5% .3ohm Unshielded SMT Induc 15In Stock
Cut Tape
2,51 €
2,10 €
1,92 €
1,51 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 500
1812 (4532 metric) Unshielded 100 nH 5 % 818 mA 100 mOhms - 55 C + 125 C 30 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .1uH 5% .15ohm Shielded SMT Induc 584In Stock
Cut Tape
3,83 €
3,20 €
2,92 €
2,50 €
Reel
1,88 €
Min.: 1
Mult.: 1
: 500
Wirewound 1210 (3225 metric) Shielded 100 nH 5 % 1.13 A 150 mOhms - 55 C + 125 C 40 375 MHz Standard 3.51 mm 2.66 mm 2.57 mm Iron S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.2uH 10% 5In Stock
Cut Tape
3,82 €
3,19 €
2,92 €
2,49 €
Reel
2,08 €
Min.: 1
Mult.: 1
: 500
1210 (3225 metric) Shielded 1.2 uH 10 % 574 mA 490 mOhms - 55 C + 125 C 40 120 MHz Standard 3.51 mm 2.66 mm 2.57 mm S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2.7uH 10% 394In Stock
Cut Tape
3,83 €
3,20 €
2,92 €
2,50 €
Reel
2,08 €
Min.: 1
Mult.: 1
: 500
Wirewound 1210 (3225 metric) Shielded 2.7 uH 10 % 464 mA 750 mOhms - 55 C + 125 C 40 70 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 39uH 5% 398In Stock
Cut Tape
2,92 €
2,44 €
2,23 €
1,75 €
Reel
1,60 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 39 uH 5 % 211 mA 4.5 Ohms - 55 C + 125 C 50 10 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 47uH 5% 37In Stock
500Expected 9/27/2027
Cut Tape
2,92 €
2,44 €
2,21 €
1,75 €
1,66 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 47 uH 5 % 200 mA 5 Ohms - 55 C + 125 C 50 10 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .33uH 10% 1.35ohm Unshielded SMT 193In Stock
Cut Tape
4,47 €
3,63 €
3,23 €
3,04 €
2,99 €
Reel
2,54 €
Min.: 1
Mult.: 1
: 500
RF Choke 1008 (2520 metric) Unshielded 330 nH 10 % 330 mA 1.35 Ohms - 55 C + 125 C 30 500 MHz Standard 2.92 mm 2.66 mm 2.41 mm HF1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.27uH 10% 198In Stock
Cut Tape
2,56 €
2,14 €
1,95 €
1,64 €
Reel
1,39 €
1,37 €
Min.: 1
Mult.: 1
: 500
1210 (3225 metric) Unshielded 270 nH 10 % 759 mA 360 mOhms 30 320 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 100uH 10% 8ohm Unshielded SMT Induc 330In Stock
Cut Tape
2,92 €
2,44 €
2,23 €
1,75 €
Reel
1,60 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 100 uH 10 % 158 mA 8 Ohms - 55 C + 125 C 50 8 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.18uH 10% 470In Stock
Cut Tape
2,21 €
1,88 €
1,74 €
1,30 €
Reel
1,12 €
Min.: 1
Mult.: 1
: 500
1812 (4532 metric) Unshielded 180 nH 10 % 757 mA 350 mOhms - 55 C + 125 C 30 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 82uH 5% 317In Stock
Cut Tape
2,92 €
2,44 €
2,23 €
1,75 €
Reel
1,60 €
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 82 uH 5 % 169 mA 7 Ohms - 55 C + 125 C 50 8 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 56uH 10% 5In Stock
Cut Tape
3,82 €
3,19 €
2,92 €
2,49 €
Reel
2,08 €
Min.: 1
Mult.: 1
: 500
RF Choke 1210 (3225 metric) Shielded 56 uH 10 % 160 mA 6.3 Ohms - 55 C + 125 C 40 8 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel