ABRACON AISC-0603 Series RF Inductors - SMD

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 39.00 nH 0.460 A 220.00 mOhm 1.705In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 39 nH 5 % 460 mA 220 mOhms - 40 C + 125 C 40 2.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 68.00 nH 0.350 A 380.00 mOhm 2.061In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 68 nH 5 % 350 mA 380 mOhms - 40 C + 125 C 36 2.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.22 uH 0.140 A 2100.00 mOhm 2.798In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 220 nH 5 % 140 mA 2.1 Ohms - 40 C + 125 C 25 1.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 51.00 nH 0.390 A 300.00 mOhm 2.374In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 51 nH 2 % 390 mA 300 mOhms - 40 C + 125 C 35 2.4 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 8.20 nH 0.700 A 95.00 mOhm 1.497In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 8.2 nH 5 % 700 mA 95 mOhms - 40 C + 125 C 31 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 56.00 nH 0.360 A 350.00 mOhm 2.580In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 56 nH 5 % 360 mA 350 mOhms - 40 C + 125 C 38 2.4 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 24.00 nH 0.490 A 190.00 mOhm 2.343In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 24 nH 5 % 490 mA 190 mOhms - 40 C + 125 C 40 3.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33.00 nH 0.470 A 210.00 mOhm 2.903In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 33 nH 5 % 470 mA 210 mOhms - 40 C + 125 C 40 3.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 22.00 nH 0.490 A 190.00 mOhm 2.371In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 22 nH 2 % 490 mA 190 mOhms - 40 C + 125 C 38 4.6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.15 uH 0.200 A 1120.00 mOhm 2.219In Stock
3.000Expected 4/14/2026
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 150 nH 2 % 200 mA 1.12 Ohms - 40 C + 125 C 32 1.4 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.27 uH 0.120 A 3000.00 mOhm 2.983In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 270 nH 2 % 120 mA 3 Ohms - 40 C + 125 C 26 960 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 11.00 nH 0.600 A 130.00 mOhm 1.287In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 11 nH 5 % 600 mA 130 mOhms - 40 C + 125 C 35 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 82.00 nH 0.300 A 500.00 mOhm 2.742In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 82 nH 2 % 300 mA 500 mOhms - 40 C + 125 C 34 2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.11 uH 0.250 A 730.00 mOhm 2.206In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 110 nH 2 % 250 mA 730 mOhms - 40 C + 125 C 32 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 3.30 nH 0.850 A 59.00 mOhm 3.559In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 3.3 nH 5 % 850 mA 59 mOhms - 40 C + 125 C 25 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 5.10 nH 0.600 A 130.00 mOhm 3.965In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 5.1 nH 5 % 600 mA 130 mOhms - 40 C + 125 C 21 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56.00 nH 0.360 A 350.00 mOhm 251In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Ceramic Wirewound RF Inductor 0603 (1812 metric) Unshielded 5.6 nH 5 % - 40 C + 125 C Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 6.20 nH 0.700 A 95.00 mOhm 2.384In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 6.2 nH 5 % 700 mA 95 mOhms - 40 C + 125 C 29 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 6.80 nH 0.700 A 95.00 mOhm 3.875In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 6.8 nH 5 % 700 mA 95 mOhms - 40 C + 125 C 29 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 7.50 nH 0.700 A 95.00 mOhm 2.538In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 7.5 nH 5 % 700 mA 95 mOhms - 40 C + 125 C 33 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15.00 nH 0.550 A 150.00 mOhm 3.397In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 15 nH 5 % 550 mA 150 mOhms - 40 C + 125 C 37 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 18.00 nH 0.550 A 150.00 mOhm 2.474In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 18 nH 5 % 550 mA 150 mOhms - 40 C + 125 C 37 5.5 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22.00 nH 0.490 A 190.00 mOhm 872In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 22 nH 5 % 490 mA 190 mOhms - 40 C + 125 C 38 4.6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 27.00 nH 0.490 A 190.00 mOhm 2.292In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 27 nH 5 % 490 mA 190 mOhms - 40 C + 125 C 38 3.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 0.400 A 270.00 mOhm 2.756In Stock
3.000Expected 6/11/2026
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 47 nH 5 % 400 mA 270 mOhms - 40 C + 125 C 36 2.6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel