Vishay / Dale RF inductors - Leaded

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Vishay / Dale RF inductors - Leaded IRF-24 470 10% ER e3 4.905In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Axial PCB Mount IRF-24 Reel, Cut Tape
Vishay / Dale RF inductors - Leaded 10uH 10% Axial Leaded 12.982In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Axial 4 mm x 10 mm Shielded 10 uH 10 % 500 mA 580 mOhms - 20 C + 105 C 70 45 MHz Standard PCB Mount 10 mm 4 mm Ferrite IRF-36 Reel, Cut Tape
Vishay / Dale IRF24ER680K
Vishay / Dale RF inductors - Leaded IRF-24 68 10% ER e3 4.955In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Axial PCB Mount IRF-24 Reel, Cut Tape
Vishay / Dale RF inductors - Leaded 47uH 10% 4.420In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Choke Axial 4 mm x 10 mm Shielded 47 uH 20 % 1.15 A 137 mOhms - 20 C + 105 C 25 220 MHz Standard PCB Mount 10 mm 4 mm Ferrite IRF36 Reel, Cut Tape, MouseReel
Vishay / Dale RF inductors - Leaded 1mH 10% Axial Leaded 118In Stock
6.000Expected 4/13/2026
Min.: 1
Mult.: 1

Wirewound Axial 5.2 mm x 10 mm Unshielded 1 mH 10 % 200 mA 8 Ohms - 20 C + 105 C 80 1.7 MHz Standard PCB Mount 10 mm 5.2 mm IRF-46
Vishay / Dale RF inductors - Leaded 8.2mH 10% Axial Leaded 2.200In Stock
Min.: 1
Mult.: 1

Wirewound Axial 5.2 mm x 10 mm Unshielded 8.2 mH 10 % 70 mA 62 Ohms - 20 C + 105 C 60 500 kHz Standard PCB Mount 10 mm 5.2 mm IRF-46
Vishay / Dale IRF46ER123K
Vishay / Dale RF inductors - Leaded 12uH 10% Axial Leaded Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Axial 12 uH 137 mOhms Standard PCB Mount IRF-46
Vishay / Dale IRF46ER153K
Vishay / Dale RF inductors - Leaded 15uH 10% Axial Leaded Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Axial 15 uH 137 mOhms Standard PCB Mount IRF-46
Vishay / Dale IRF46ER222K
Vishay / Dale RF inductors - Leaded 2.2uH 10% Axial Leaded Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Axial 2.2 uH 137 mOhms Standard PCB Mount IRF-46
Vishay / Dale IRF46ER272K
Vishay / Dale RF inductors - Leaded 2.7uH 10% Axial Leaded Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Axial 2.7 uH 137 mOhms Standard PCB Mount IRF-46
Vishay / Dale IRF46ER333K
Vishay / Dale RF inductors - Leaded 33uH 10% Axial Leaded Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Axial 33 uH 137 mOhms Standard PCB Mount IRF-46