EPCOS / TDK RF inductors - Leaded

Results: 573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
EPCOS / TDK RF inductors - Leaded 15uH 610mA 0.6ohms 64.401In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.2 mm x 4 mm Unshielded 15 uH 10 % 610 mA 600 mOhms - 55 C + 125 C 60 20 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 680UH 5% 8.232In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 3 mm x 6.8 mm Unshielded 680 uH 5 % 65 mA 220 mOhms - 55 C + 125 C 60 2 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 4700UH 5% 13.445In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Choke Radial 9.2 mm x 4 mm Unshielded 4.7 mH 5 % 55 mA 78 Ohms - 55 C + 125 C 35 700 kHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 0.1uH 6800mA 650MHz HF-Choke Axial 20% 21.823In Stock
Min.: 1
Mult.: 1
Reel: 5.000
RF Choke Axial 9.5 mm x 4 mm Unshielded 100 nH 20 % 7.3 A 15 mOhms 17 A - 55 C + 125 C 50 700 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 470UH 5% 6.126In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 3 mm x 6.8 mm Unshielded 470 uH 5 % 90 mA 12 Ohms - 55 C + 125 C 60 2.3 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 330UH 5% 8.955In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 3 mm x 6.8 mm Unshielded 330 uH 5 % 105 mA 9.1 Ohms - 55 C + 125 C 60 3 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 1000UH 5% 10.631In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 3 mm x 6.8 mm Unshielded 1 mH 5 % 55 mA 33 Ohms - 55 C + 125 C 60 1.5 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 1K UH 5% 29.572In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF Choke Axial 9.2 mm x 4 mm Unshielded 1 mH 5 % 130 mA 14 Ohms - 55 C + 125 C 50 1.6 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78108S Ammo Pack
EPCOS / TDK RF inductors - Leaded 12uH 2650mA SatCurr=20MHz 3.353In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 12 uH 10 % 2.4 A 130 mOhms 2.65 A - 55 C + 125 C 40 20 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE HLBC 1500UH 5% 2.588In Stock
Min.: 1
Mult.: 1
Reel: 1.250

RF Choke Axial 6.5 mm x 12 mm Unshielded 1.5 mH 5 % 300 mA 5.4 Ohms - 55 C + 125 C 60 1 MHz Standard PCB Mount 12 mm 6.5 mm Ferrite B82145A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 82 UH 5% 8.868In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.2 mm x 4 mm Unshielded 82 uH 5 % 390 mA 1.54 Ohms - 55 C + 125 C 35 6 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78108S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 0.22uH 5700mA 610MHz Radial LS=5mm 20% 9.801In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Choke Radial 9.5 mm x 4 mm Unshielded 220 nH 20 % 5.9 A 19 mOhms 12.2 A - 55 C + 125 C 55 610 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78148E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 1UH 10% 4.683In Stock
Min.: 1
Mult.: 1
Reel: 5.000

HF Choke Axial 1 uH 10 % 725 mA 320 mOhms - 55 C + 125 C 40 Standard PCB Mount 6.8 mm 3 mm B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 100uH 950mA SatCurr=5.4MHz 4.321In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 100 uH 5 % 1.3 A 460 mOhms 950 mA - 55 C + 125 C 40 5.4 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 3.9uH 4400mA SatCurr=90MHz 3.321In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 3.9 uH 10 % 3.35 A 75 mOhms 4.4 A - 55 C + 125 C 60 90 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 4,7 UH 10% 6.867In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.5 mm x 4 mm Unshielded 4.7 uH 10 % 2.75 A 85 mOhms 2.7 A - 55 C + 125 C 45 35 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 6.8UH 10% 6.629In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Choke Radial 9.2 mm x 4 mm Unshielded 6.8 uH 10 % 670 mA 510 mOhms - 55 C + 125 C 65 75 MHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 330 UH 5% 5.092In Stock
Min.: 1
Mult.: 1
Reel: 1.250
RF Choke Axial 5.2 mm x 12 mm Unshielded 330 uH 5 % 330 mA 1.9 Ohms - 55 C + 125 C 50 2 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 1500UH 5% 5.250In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 1.5 mH 5 % 230 mA 6.4 Ohms - 55 C + 125 C 60 1.9 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 150uH 750mA SatCurr=4.2MHz 4.321In Stock
Min.: 1
Mult.: 1
Reel: 1.500
RF Choke Axial 6.5 mm x 9.2 mm Unshielded 150 uH 5 % 1.05 A 700 mOhms 750 mA - 55 C + 125 C 40 4.2 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 220.0UH 5% 6.012In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Choke Radial 9.2 mm x 4 mm Unshielded 220 uH 5 % 250 mA 3.3 Ohms - 55 C + 125 C 70 3.7 MHz Standard PCB Mount 9.2 mm 4 mm Ferrite B78148S Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE LBC 33000UH 5% 2.927In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Radial 6.5 mm x 9.2 mm Unshielded 33 mH 5 % 35 mA 150 Ohms - 55 C + 125 C 50 300 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 33uH 1650mA SatCurr=9MHz 2.850In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 33 uH 5 % 1.9 A 220 mOhms 1.65 A - 55 C + 125 C 40 9 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 39uH 1500mA SatCurr=8.5MHz 5.394In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Choke Axial 6.5 mm x 9.2 mm Unshielded 39 uH 5 % 1.75 A 250 mOhms 1.5 A - 55 C + 125 C 40 8.5 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded 100uH 610mA 6MHz HF-Choke Axial 5% 8.221In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 9.5 mm x 4 mm Unshielded 100 uH 5 % 640 mA 1.45 Ohms 580 mA - 55 C + 125 C 60 6 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Reel, Cut Tape