Vishay ISC Series RF Inductors - SMD

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Series Packaging
Vishay / Dale RF Inductors - SMD 220uH 5% 31.240In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 220 uH 5 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3uH 10% 4.148In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) Shielded 3.3 uH 10 % 270 mA 1.1 Ohms - 55 C + 125 C 30 60 MHz Standard 3.2 mm 2.49 mm 2.21 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 10% 5.395In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1210 (3225 metric) Shielded 4.7 uH 10 % 220 mA 1.25 Ohms - 55 C + 125 C 30 52 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 56uH 10% 3.454In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) Shielded 56 uH 10 % 95 mA 10 Ohms - 55 C + 125 C 30 11.5 MHz Standard 3.2 mm 2.49 mm 2.21 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% 7.671In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) Shielded 10 uH 10 % 185 mA 2 Ohms - 55 C + 125 C 30 30 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 3.406In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) Shielded 10 uH 10 % 80 mA 12 Ohms - 55 C + 125 C 30 6 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1000uH 5% 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1812 (4532 metric) 1 mH 5 % 820 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% 6.027In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1812 (4532 metric) Shielded 10 uH 10 % 279 mA 900 mOhms - 55 C + 125 C 50 25 MHz Standard 4.5 mm 3.2 mm 3.2 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9uh 10% 1.950In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) 3.9 uH 10 % 250 mA 1.2 Ohms - 55 C + 125 C 30 58 MHz Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% 7In Stock
Min.: 1
Mult.: 1

Molded 1210 (3225 metric) Shielded 10 uH 10 % 185 mA 2 Ohms - 55 C + 125 C 30 30 MHz Standard 3.2 mm 2.49 mm 2.21 mm ISC Bulk
Vishay / Dale RF Inductors - SMD 1uh 5% 1.047In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 10% 929In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) Shielded 15 uH 10 % 165 mA 2.5 Ohms - 55 C + 125 C 20 MHz Standard 3.2 mm 3 mm Iron ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .22uH 10% 446In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) Shielded 220 nH 20 % 565 mA 300 mOhms - 55 C + 125 C 40 330 MHz Standard 3.2 mm 2.49 mm 2.21 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .68uH 20% 558In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) Shielded 680 nH 20 % 450 mA 480 mOhms - 55 C + 125 C 40 180 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uH 10% 1.817In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) Shielded 47 uH 10 % 100 mA 8 Ohms - 55 C + 125 C 30 13 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .82uH 20% 1.985In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) 820 nH 20 % 450 mA 500 mOhms - 55 C + 125 C 40 160 MHz Standard 3.2 mm 2.21 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 6.8uH 10% 1.896In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1210 (3225 metric) Shielded 6.8 uH 10 % 205 mA 1.6 Ohms - 55 C + 125 C 30 40 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220uH 5% 412In Stock
Min.: 1
Mult.: 1

Molded 1812 (4532 metric) Unshielded 220 uH 10 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC
Vishay / Dale RF Inductors - SMD 2.7uh 10% 1.870In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1812 (4532 metric) 2.7 uH 820 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uh 5% 889In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) 10 uH 820 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 27uh 10% 1.780In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) 270 nH 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uh 10% 970In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uh 20% 1.910In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 470uH 10% 665In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Molded 1812 (4532 metric) 470 uH 10 % 87 mA 9.2 Ohms - 55 C + 125 C 40 3.3 MHz Standard 4.5 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 18uh 10% 1.587In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) 820 mOhms Standard ISC Reel, Cut Tape, MouseReel