KOA Speer RF Inductors - SMD

Results: 159
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
KOA Speer RF Inductors - SMD 3.3nH +/-0.3nH 4.849In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 3.3 nH 0.3 nH 150 mA 220 mOhms - 55 C + 125 C 8 7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MHL Reel, Cut Tape, MouseReel
KOA Speer RF Inductors - SMD 5.6nH +/-0.3nH 7.015In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 5.6 nH 0.3 nH 300 mA 270 mOhms - 40 C + 125 C 8 5.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MHL Reel, Cut Tape, MouseReel
KOA Speer RF Inductors - SMD 2.2nH +/-0.3nH 9.205In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 2.2 nH 0.3 nH 300 mA 160 mOhms - 40 C + 125 C 8 3.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MHL Reel, Cut Tape, MouseReel
KOA Speer MHL1ECTTP8N2J
KOA Speer RF Inductors - SMD 8.2nH 5% 7.400In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 8.2 nH 5 % 300 mA 240 mOhms - 40 C + 125 C 8 3.2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MHL Reel, Cut Tape, MouseReel
KOA Speer RF Inductors - SMD 10nH 5% 1In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 10 nH 5 % 250 mA 420 mOhms - 55 C + 125 C 8 3.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MHL Reel, Cut Tape, MouseReel
KOA Speer RF Inductors - SMD 18nH 5% 2.784In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 18 nH 5 % 250 mA 650 mOhms - 55 C + 125 C 8 2.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MHL Reel, Cut Tape, MouseReel
KOA Speer MHL1JCTTD12NJ
KOA Speer RF Inductors - SMD 12nH 5% 4.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Unshielded 12 nH 5 % 300 mA 1.3 Ohms - 55 C + 125 C 8 700 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic MHL Reel, Cut Tape, MouseReel
KOA Speer RF Inductors - SMD 22nH 2% 1500MHz AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

Thin Film 0402 (1005 metric) Shielded 22 nH 2 % 150 mA 5 Ohms - 40 C + 125 C 7 1.5 GHz Standard 1 mm 0.5 mm 0.35 mm Ceramic AEC-Q200 KL73 Reel, Cut Tape, MouseReel
KOA Speer RF Inductors - SMD 22nH +/*4 25 AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.000

Thin Film 0402 (1005 metric) Shielded 22 nH - 40 C + 125 C Standard 1 mm 0.5 mm 0.35 mm AEC-Q200 KL73 Reel, Cut Tape, MouseReel
KOA Speer RF Inductors - SMD 10 NH 2% (R) Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Thin Film 0402 (1005 metric) Unshielded 10 nH 2 % 300 mA 1.5 Ohms - 40 C + 125 C 2.5 GHz Standard 1 mm 0.5 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 12 NH 2% (R) Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Thin Film 0402 (1005 metric) Unshielded 12 nH 2 % 250 mA 1.5 Ohms - 40 C + 125 C 2.5 GHz Standard 1 mm 0.5 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 1.0 NH +-.2NH (R) Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Thin Film 0402 (1005 metric) Unshielded 1 nH 0.2 nH 700 mA 150 mOhms - 40 C + 125 C 12 GHz Standard 1 mm 0.5 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 1.2 NH +-.2NH (R) Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Thin Film 1.2 nH 820 mOhms Standard AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 1.8 NH +-.2NH (R) Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Thin Film 0402 (1005 metric) Unshielded 1.8 nH 0.2 nH 700 mA 200 mOhms - 40 C + 125 C 10 GHz Standard 1 mm 0.5 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 6.8 NH 2% (R) Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Thin Film 0402 (1005 metric) Unshielded 6.8 nH 2 % 350 mA 1 Ohms - 40 C + 125 C 10 4 GHz Standard 1 mm 0.5 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 12 NH 5% (R) Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Thin Film 0603 (1608 metric) Unshielded 12 nH 5 % 250 mA 1.5 Ohms - 40 C + 125 C 2.5 GHz Standard 1.6 mm 0.8 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 15 NH 2% (R) Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Thin Film 0603 (1608 metric) Unshielded 15 nH 2 % 200 mA 2 Ohms - 40 C + 125 C 2.5 GHz Standard 1.6 mm 0.8 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 15 NH 5% (R) Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Thin Film 0603 (1608 metric) Unshielded 15 nH 5 % 200 mA 2 Ohms - 40 C + 125 C 2.5 GHz Standard 1.6 mm 0.8 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 1.5 NH +-.2NH (R) Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Thin Film 0603 (1608 metric) Unshielded 1.5 nH 0.2 nH 700 mA 200 mOhms - 40 C + 125 C 10 GHz Standard 1.6 mm 0.8 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 1.8 NH +-.2NH (R) Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Thin Film 0603 (1608 metric) Unshielded 1.8 nH 0.2 nH 700 mA 200 mOhms - 40 C + 125 C 9 GHz Standard 1.6 mm 0.8 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 22 NH 5% (R) Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Thin Film 0603 (1608 metric) 22 nH 4.5 Ohms Standard AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 33 NH 2% (R) Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Thin Film 0603 (1608 metric) Unshielded 33 nH 2 % 2.5 Ohms - 40 C + 125 C 1 GHz Standard 1.6 mm 0.8 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 39 NH 5% (R) Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Thin Film 0603 (1608 metric) Unshielded 39 nH 5 % 2.5 Ohms - 40 C + 125 C 600 MHz Standard 1.6 mm 0.8 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 47 NH 5% Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Thin Film 0603 (1608 metric) Unshielded 47 nH 5 % 2.5 Ohms - 40 C + 125 C 600 MHz Standard 1.6 mm 0.8 mm AEC-Q200 KL73 Reel
KOA Speer RF Inductors - SMD 56 NH 2% (R) Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Thin Film 0603 (1608 metric) Unshielded 56 nH 2 % 4 Ohms - 40 C + 125 C 600 MHz Standard 1.6 mm 0.8 mm AEC-Q200 KL73 Reel