TDK RF Inductors - SMD

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 0402 390nH 5% 0.97ohm 230mA 20.370In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 390 nH 5 % 300 mA 970 mOhms 230 mA - 55 C + 125 C 15 330 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 150nH 5% 0.45ohm 350mA 16.603In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 150 nH 5 % 450 mA 450 mOhms 450 mA - 55 C + 125 C 15 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 220nH 5% 0.58ohm 300mA 34.801In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 220 nH 5 % 400 mA 580 mOhms 370 mA - 55 C + 125 C 15 500 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1608 0.56uH 30% 0.45ohm 500mA 7.086In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Unshielded 560 nH 30 % 500 mA 700 mOhms - 55 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AEC-Q200 MLJ-G Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 160nH 5% 0.52ohm 350mA 14.543In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 160 nH 5 % 400 mA 520 mOhms 450 mA - 55 C + 125 C 15 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 180nH 5% 0.58ohm 300mA 11.647In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 180 nH 5 % 400 mA 580 mOhms 370 mA - 55 C + 125 C 15 570 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 470nH 5% 0.97ohm 200mA 31.501In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 470 nH 5 % 300 mA 970 mOhms 200 mA - 55 C + 125 C 15 300 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 560nH 5% 1.40Aohm 200mA 17.626In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 560 nH 5 % 250 mA 1.4 Ohms 200 mA - 55 C + 125 C 15 250 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 100nH 5% 0.30ohm 400mA 10.893In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 100 nH 5 % 500 mA 300 mOhms 500 mA - 55 C + 125 C 15 830 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 120nH 5% 0.39ohm 380mA 6.666In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 120 nH 5 % 450 mA 390 mOhms 450 mA - 55 C + 125 C 15 740 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 270nH 5% 0.65ohm 280mA 2.717In Stock
20.000Expected 4/14/2026
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 270 nH 5 % 350 mA 650 mOhms 350 mA - 55 C + 125 C 15 450 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 330nH 5% 0.65ohm 230mA 24.866In Stock
Min.: 1
Mult.: 1
Reel: 10.000

NFC Inductor 0402 (1005 metric) Shielded 330 nH 5 % 350 mA 650 mOhms 300 mA - 55 C + 125 C 15 380 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel