TE Connectivity / AMP RF Inductors - SMD

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Series Packaging
TE Connectivity / AMP RF Inductors - SMD 3650 0603 3.9nH 5% 2K RL 2.800In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0603 (1608 metric) Unshielded 3.9 nH 5 % 700 mA 80 mOhms - 40 C + 125 C 22 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 1008 12nH 5% 2K RL 1.845In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 12 nH 5 % 1 A 90 mOhms - 40 C + 125 C 50 3.3 GHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 47 nH 150mA 2.1MHz 96In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0402 (1005 metric) Unshielded 47 nH 5 % 150 mA 830 mOhms - 40 C + 125 C 20 2.1 MHz Standard 1.27 mm 0.76 mm 0.61 mm 3650 Reel, Cut Tape, MouseReel

TE Connectivity / AMP RF Inductors - SMD 3615A-10-3505-10 0.22UH 131In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Shielded 220 nH 30 mOhms Standard 3615 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 0.1nH+/-0.2nHRL 3.079In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 0201 (0603 metric) Unshielded 100 pH 0.2 nH 400 mA 200 mOhms 8 9 GHz Standard 0.6 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3640 0402 1.4nH +/-0.2nH 1KRL 2.637In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Thin Film Unshielded 1.4 nH 0.2 nH 700 mA 250 mOhms - 40 C + 85 C 13 10 GHz Standard 1 mm 0.5 mm 0.32 mm 3640 Reel, Cut Tape
TE Connectivity / AMP RF Inductors - SMD 5.1nH 800mA 4.8MHz 1.590In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 5.1 nH 5 % 800 mA 83 mOhms - 40 C + 125 C 20 4.8 MHz Standard 1.27 mm 0.76 mm 0.61 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 0402 10nH 5% 2K RL 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0402 (1005 metric) Unshielded 10 nH 5 % 480 mA 195 mOhms - 40 C + 125 C 21 3.9 MHz Standard 1.27 mm 0.76 mm 0.61 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 0402 11nH 5% 2K RL 1.645In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0402 (1005 metric) Unshielded 11 nH 5 % 640 mA 120 mOhms - 40 C + 125 C 24 3.68 GHz Standard 1.27 mm 0.76 mm 0.61 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 0402 23nH 5% 2K RL 1.884In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0402 (1005 metric) Unshielded 23 nH 5 % 400 mA 300 mOhms - 40 C + 125 C 22 2.72 GHz Standard 1.27 mm 0.76 mm 0.61 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 0402 2.0nH 5% 2K RL 430In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0402 (1005 metric) Unshielded 2 nH 5 % 1.04 A 70 mOhms - 40 C + 125 C 16 11.1 GHz Standard 1.27 mm 0.76 mm 0.61 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 0402 2.2nH 5% 2K RL 1.430In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0402 (1005 metric) Unshielded 2.2 nH 5 % 960 mA 70 mOhms - 40 C + 125 C 19 10.8 GHz Standard 1.27 mm 0.76 mm 0.61 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 0402 3.6nH 5% 2K RL 150In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0402 (1005 metric) Unshielded 3.6 nH 5 % 30 mOhms - 40 C + 125 C Standard 1.27 mm 0.76 mm 0.61 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 0402 56nH 5% 2K RL 103In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0402 (1005 metric) Unshielded 56 nH 5 % 100 mA 970 mOhms - 40 C + 125 C 22 1.76 GHz Standard 1.27 mm 0.76 mm 0.61 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 0603 4.3nH 5% 2K RL 481In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0603 (1608 metric) Unshielded 4.3 nH 5 % 700 mA 63 mOhms - 40 C + 125 C 22 5.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 0603 51nH 5% 2K RL 1.630In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0603 (1608 metric) Unshielded 51 nH 5 % 600 mA 280 mOhms - 40 C + 125 C 35 1.9 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 0603 56nH 5% 2K RL 1.385In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0603 (1608 metric) Unshielded 56 nH 5 % 600 mA 310 mOhms - 55 C + 155 C 38 1.76 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 0603 72nH 5% 2K RL 1.451In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0603 (1608 metric) Unshielded 72 nH 5 % 400 mA 490 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 2A 2.8nH 5% 2K RL 1.017In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2012 metric) Unshielded 2.8 nH 5 % 800 mA 60 mOhms - 40 C + 125 C 80 7.9 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 2A 6.8nH 5% 2K RL 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2012 metric) Unshielded 6.8 nH 5 % 600 mA 110 mOhms - 40 C + 125 C 50 5.5 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 2A 8.7nH 5% 2K RL 958In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 0805 (2012 metric) Unshielded 8.7 nH 5 % 400 mA 120 mOhms - 40 C + 125 C 50 3.9 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 1008 12uH 5% 2K RL 3.762In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 12 uH 5 % 130 mA 10.5 Ohms - 40 C + 125 C 15 18 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 1008 15nH 5% 2K RL 1.230In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 15 nH 5 % 1 A 110 mOhms - 40 C + 125 C 50 2.5 GHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 1008 1.5uH 5% 2K RL 1.260In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 1.5 uH 5 % 330 mA 2.3 Ohms - 40 C + 125 C 28 200 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 1008 22nH 5% 2K RL 2.277In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 22 nH 5 % 1 A 120 mOhms - 55 C + 155 C 55 2.4 GHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel