2002-7010-02

Amphenol XMA
523-2002-7010-02
2002-7010-02

Mfr.:

Description:
RF Terminators Termination, SMA-f, 18GHz, 2W, non-cryo, passivated SS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,67 € 41,67 €
36,23 € 362,30 €
34,66 € 866,50 €
33,54 € 1.677,00 €
32,42 € 3.242,00 €
30,64 € 7.660,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Terminators
RoHS:  
REACH - SVHC:
Female
50 Ohms
18 GHz
Steel
Gold
Copper
Gold
Bulk
Brand: Amphenol XMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: Omni Spectra
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Non-Cryogenic Omni Spectra Terminations

Amphenol XMA Non-Cryogenic Omni Spectra Terminations offer a frequency range of 4GHz to 65GHz and a power range of 0.5W to 10W. Materials available for the outer conductors include sterling silver, gold-plated, and gold-plated body. Amphenol caps these terminations to ensure the signal stops when and where it is needed. Non-Cryogenic Omni Spectra Terminations have a 50Ω impedance rating.

Non-Cryogenic Solutions

Amphenol XMA Non-Cryogenic Solutions include terminations, attenuators, DC blocks, and power dividers. The terminations are capped to ensure the signal stops when and where it is needed. The terminations offer a frequency range of 4GHz to 65GHz and a power range of 0.5W to 10W. The non-cryogenic attenuators are linear, passive transmission line components that reduce the input power in a matched system by a predetermined amount.