MAD-01-14-FAKRA-SMB-SMA

Maxtena
259-M0114FAKRASMBSMA
MAD-01-14-FAKRA-SMB-SMA

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA FEMALE FAKRA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 426

Stock:
426 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,04 € 15,04 €
13,04 € 130,40 €
12,37 € 247,40 €
10,50 € 1.050,00 €
10,02 € 2.004,00 €
9,80 € 4.900,00 €
9,31 € 9.310,00 €

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connectors
Socket (Female)
50 Ohms
6 GHz
Straight
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Maxtena
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 0 Hz to 6 GHz
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 155 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: MAD
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 335 V
Part # Aliases: 174-00052-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

MAD/MCA Series Cable Assemblies & Adapters

Maxtena MAD/MCA Series Cable Assemblies and Adapters feature various connection ends, including SMA Jack, RP-SMA Jack, and FAKRA options. The MAD series adapters provide a phosphor bronze center conductor and brass body with PTFE insulators. The adapters meet MIL-STD-348 and IEC 60169-15 approvals and have a constant 50Ω impedance rating. The MCA series cable assemblies provide an SMA or RP-SMA Jack connector to IPEX 1 LK connector construction with a 1.37mm cable and black heat shrink tubing. The cables offer a brass center conductor and body with gold plating. The cables operate within a 0GHz to 3GHz frequency range. The Maxtena MAD/MCA Series Cable Assemblies and Adapters have various connection options for application flexibility.