012-80-488/020

Amphenol / SV Microwave
523-012-80-488/020
012-80-488/020

Mfr.:

Description:
RF Connector Accessories 3mm Male Thread-In Shroud, FD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 66 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,75 € 25,75 €
25,55 € 255,50 €
24,24 € 484,80 €
23,37 € 1.168,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connector Accessories
RoHS:  
REACH - SVHC:
Passivated
Stainless Steel
PCB Terminators
Tray
Brand: Amphenol / SV Microwave
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: 40 GHz
Gender: Plug (Male)
Impedance: 50 Ohms
Maximum Frequency: 40 GHz
Product Type: RF Connector Accessories
Series: 3mm
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8538908180
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

3mm Board-to-Board Interconnects

Amphenol SV Microwave 3mm Board-to-Board Interconnects feature 3mm board-to-board spacing and a minimum pitch of .150" between adjacent connectors. These connectors offer a DC to 40GHz frequency range. The series provides the lowest stacked height of any board-to-board high-frequency coaxial connection system. Amphenol SV Microwave 3mm Board-to-Board Interconnects are ideal for use in embedded computing, high-density stacked PCB applications, and high-density multiport applications.