1138-4048

Amphenol / SV Microwave
523-1138-4048
1138-4048

Mfr.:

Description:
RF Adapters - In Series SMPS Female SMPS Male VITA 67.3 Adp.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,54 € 102,54 €
90,17 € 901,70 €
85,71 € 1.714,20 €
82,91 € 4.145,50 €
81,49 € 8.149,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
SMPS
Jack (Female)
Normal
Plug (Male)
Normal
50 Ohms
65 GHz
Adapter
Gold
Beryllium Copper
Tray
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: 40 GHz
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - In Series
Series: VITA
Side 1 RF Series: SMPS
Side 2 RF Series: SMPS
Factory Pack Quantity: 100
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

High-Frequency RF Adapters

Amphenol / SV Microwave High-Frequency RF Adapters are designed for a wide range of use in the microwave industry. These connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability. These adapters allow conversion between two different RF interconnect series, gender conversions, gender extensions, and orientation transformation. Typical applications include military, Internet of Things (IoT), 5G, satellite, high speed, aerospace, commercial, and telecommunications.

VITA 67 Coaxial Interconnects

Amphenol / SV Microwave VITA 67 Coaxial Interconnects offer a robust and rugged VITA 67 solution. With complete product lines across VITA 67.1, 67.2, and 67.3 specifications, these connectors and adaptors ensure excellent RF performance in any mating condition. The unique SV connector retention mechanism offers significant ease of assembly/disassembly into daughtercard modules over similar designs. These parts are also designed for side-by-side implementation with VITA 46 hardware and can be cabled to .086" and .047" cable types. Typical applications include military, aerospace, and defense.

In Series Adapters

Amphenol / SV Microwave In Series Adapters allow for gender conversions (i.e. male to female) or gender extensions (i.e. male to male, or female to female) and orientation transformation (i.e. straight to right angle) within the same RF connector series at each end. Frequency ranges from DC to 100GHz.