PE9242

Pasternack
28-PE9242
PE9242

Mfr.:

Description:
RF Adapters - Tee SMC Tee Adapter Jack-Plug-Jack

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,26 € 86,26 €
77,30 € 773,00 €
76,08 € 1.902,00 €
74,69 € 3.734,50 €
72,48 € 7.248,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - Tee
RoHS:  
SMC
Jack (Female)
Normal
SMC
Plug (Male)
Normal
SMC
Jack (Female)
Normal
50 Ohms
100 MHz
Gold
Bulk
Body Material: Brass
Brand: Pasternack
Contact Material: Beryllium Copper
Frequency Range: DC to 100 MHz
Minimum Frequency: DC
Product Type: RF Adapters - Tee
RF Series: SMC
Series: SMC Adapters
Factory Pack Quantity: 1
Subcategory: RF Adapters
VSWR: 2.1:1
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

RF Adapters

Pasternack RF Adapters offer in-series, between-series, T, and cross RF adapter designs. These adapters feature various connector interface types, including SMA, TNC, N, and BNC. The RF adapters come in various configurations, including male, female, plug, receptacle, and jack options. These adapters support multiple impedance levels, such as 50Ω, 75Ω, 78Ω, and 95Ω, in standard or reverse polarity. The RF adapters feature Quick Disconnect (QD), push-on, or standard interface types and form factors, including straight, 45-degree right-angle, radius right-angle, and right-angle configurations. Typical applications include general-purpose test, instrumentation, and telecommunications equipment.