LXTBKYSCNN-018

Murata Electronics
81-LXTBKYSCNN-018
LXTBKYSCNN-018

Mfr.:

Description:
NFC/RFID Tags & Transponders NFC/HF Tag, 13.56MHz 6.4 x 6.4mm with integrated antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.210

Stock:
4.210 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,20 € 12,00 €
1,09 € 27,25 €
0,98 € 98,00 €
0,92 € 230,00 €
0,886 € 443,00 €
0,856 € 856,00 €
0,84 € 1.680,00 €
Full Reel (Order in multiples of 4000)
0,84 € 3.360,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: NFC/RFID Tags & Transponders
RoHS:  
1.152 kbit
13.56 MHz
+ 70 C
- 25 C
SMD/SMT
2525 (6464 metric)
Reel
Cut Tape
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: HF RFID
Product Type: NFC/RFID Tags & Transponders
Series: LXTB
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8523529000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LXTBKYSCNN-018 HF RFID Tag

Murata Electronics LXTBKYSCNN-018 HF RFID Tag features a small and robust design with dimensions of 6.4mm x 6.4mm x 1mm. The LXTBKYSCNN-018 is a miniature HF band RFID IC module and is compliant with ISO14443 TypeA /NFC Forum Type 2 standards. Murata Electronics LXTBKYSCNN-018 HF RFID Tag provides identification for consumer products, consumer equipment, industrial equipment, and medical equipment.

LXTBKZMCMG-010 On-Metal UHF RAIN RFID Tag

Murata LXTBKZMCMG-010 On-Metal UHF RAIN RFID Tag is an innovative tag that is designed to work on metal surfaces. The tag uses the metal surface as a booster antenna to increase the overall read range. Along with its durable construction and wide temperature range (-40C to +85C), it's also designed to operate over the entire UHF frequency band. The device measures only 6.0 x 2.0 x 2.3mm and is a true global solution for tracking and tracing metal items.