SR4L104

Antenova
237-SR4L104
SR4L104

Mfr.:

Description:
Antennas Opaca Cellular 5G Surface Mount Device

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,35 € 4,35 €
2,88 € 28,80 €
2,72 € 68,00 €
2,36 € 236,00 €
2,24 € 560,00 €
2,01 € 1.005,00 €
Full Reel (Order in multiples of 1000)
1,69 € 1.690,00 €
1,65 € 3.300,00 €
1,59 € 7.950,00 €

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
617 MHz
7.125 GHz
7.5 dBi
50 Ohms
- 40 C
+ 140 C
7 Band
SMD/SMT
71 MHz
38 mm
10 mm
3.3 mm
Opaca
Reel
Cut Tape
Brand: Antenova
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Opaca SR4L104 IamiiANT® Cellular 5G Antennas

Antenova Opaca SR4L104 IamiiANT® Cellular 5G Antennas are high-performance surface-mount (SMD) antennas for 3G, 4G, and 5G band applications. The Opaca antenna operates in band 71 and is future-proofed with a 617MHz to 7125MHz frequency range that includes many common global 4G and 5G bands. These Antenova cellular antennas perform at 37.1% to 77.8%, depending on the band, and are well-suited for video streaming applications, such as closed-circuit TV (CCTV) cameras.