GW.05.0ZZ23

Taoglas
960-GW.05.0ZZ23
GW.05.0ZZ23

Mfr.:

Description:
Antennas 2.4/5.8GHz Terminal mount Monopole Antenna Hinged FAKRA Code Z Water Blue SMB(F)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,19 € 8,19 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Indoor Antennas
2.4 GHz
7.125 GHz
50 Ohms
- 40 C
+ 85 C
Monopole
3 Band
SMB Female
69.6 mm
Bulk
Brand: Taoglas
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

GW.05 Dual-Band Wi-Fi® Monopole FAKRA Antennas

Taoglas GW.05 Dual-Band Wi-Fi® Monopole FAKRA Antennas offer a compact design of 69.6mm and a maximum frequency rating of up to 7.125GHz. The GW.05 antennas can rotate 360° and articulate through 180°. The antennas feature a direct-mount FAKRA connector for more robust mating to the device than an SMA, while the locking feature prevents the antennas from coming loose due to vibration or shock. These monopole antennas work best when connected directly to the ground plane of the device's main PCB or to the outside of a metal housing, but they still provide good performance (>50%) even without connection to a ground plane. Taoglas GW.05 FAKRA antennas are designed for Wi-Fi, WLAN, ZigBee®, BLUETOOTH®, and 802.11a/b/g/n/ac applications.