MEA-LTE-MIMO-MM

Maxtena
259-MEA-LTE-MIMO-MM
MEA-LTE-MIMO-MM

Mfr.:

Description:
Antennas 5GNR MIMO Magnetic Mount antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,45 € 65,45 €
57,94 € 579,40 €

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
Indoor Antennas
Mgnetic Antenna
617 GHz
5.925 GHz
Magnetic
1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi
50 Ohms
2.1:1, 2.3:1, 2.9:1, 3.0:1, 3.1:1
25 W, 35 W
- 40 C
+ 85 C
4 Band
Magnetic Mount
SMA
SMA Male
89 mm
76 mm
27 mm
IP67, IP69
D302
Bulk
Brand: Maxtena
Frequency Range: 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00413-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

5GNR Antennas

Maxtena 5GNR Antennas cover all 5GNR standard frequencies, as well as Iridium, GNSS, GPS, GLONASS, and Galileo. The Maxtena 5GNR Antennas offer a range of mounting styles, including adhesive, connector, magnetic, and screw mount. Applications include the Internet of Things (IoT), asset tracking, navigation, and more.

MEA-LTE-MIMO-MM Magnet Mount Antenna

Maxtena MEA-LTE-MIMO-MM Magnet Mount Antenna is a 2-in-1 and high-performance antenna designed for constant network connectivity across 5G and MIMO frequency standards. This antenna comes with two cables with SMA-male connectors and a 3m standard cable length. The MEA-LTE-MIMO-MM antenna is IP67 and IP69 rated. This antenna features a linear polarization, omnidirectional radiation pattern, and 50Ω impedance. This antenna is used in drones, automotive, IoT, and GNSS applications.