SWA2100

Pulse Electronics
673-SWA2100
SWA2100

Mfr.:

Description:
Antennas 2 x 4G LTE + GPS Module antenna REACH Compliant Active GPS/GLONASS 1575-1602MHz 28 +/- 2dB LNA 81.3mm D / 14.6mm H

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,79 € 41,79 €
35,10 € 351,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
Multiband Antenna
698 MHz
2.69 GHz
GPS, GLONASS
Module
Round
2 dBi, 2.5 dBi, 28 dBi
960 MHz, 2170 MHz, 2690 MHz
50 Ohms
1.5, 2, 3
- 40 C
+ 85 C
3 Band
Screw Mount
Connector
SMA
LTE Cat M1, Cat 1 Devices
14.6 mm
IP67
RG174
Bulk
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
Frequency Range: 698 MHz to 2.69 GHz
Polarisation: Linear, RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99

5G MIMO FPC Internal Antennas

Pulse Electronics 5G MIMO FPC Internal Antennas offer linear polarization, 698GHz-960GHz LTE /1710GHz-2170GHz LTE/2300GHz-2690GHz (MIMO) frequency range, and 3W power withstanding. These antennas are available in dipole and direct mount, a 100mm cable length, 50Ω nominal impedance, and an omnidirectional radiation pattern. The Pulse Electronics 5G MIMO FPC Internal Antenna is ideal for LTE Cat M1 and Cat 1 devices, utility boxes, smart metering, security, video, graphics, transportation, IoT devices, and 5G FR1/4G applications.