FXUB53.07.0150C

Taoglas
960-FXUB53.07.0150C
FXUB53.07.0150C

Mfr.:

Description:
Antennas Wide Band Flex Antenna 600MHz to 6GHz with 150mm 1.37 IPEX MHFHT(U.FL)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,81 € 6,81 €
5,38 € 53,80 €
5,08 € 254,00 €
4,15 € 415,00 €
3,97 € 794,00 €
3,64 € 1.820,00 €
3,13 € 3.130,00 €
3,05 € 7.625,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Flexible Antenna
600 MHz
6 GHz
PCB Trace
1.28 dBi, 2.81 dBi, 2.54 dBi, 3.24 dBi, 4.23 dBi, 4.89 dBi, 7.18 dBi, 6.12 dBi
50 Ohms
2 W
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
I-PEX MHFI
IoT, Connected Devices, Autonomous Vehicle
120 mm
120 mm
0.24 mm
1.37 Coaxial
Bulk
Brand: Taoglas
Cable Length: 150 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 600 MHz to 6 GHz
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FXUB53.07.0150C Wide-Band Flex Antenna

Taoglas FXUB53.07.0150C Wide-Band Flex Antenna covers all working frequencies in the 600MHz to 6000MHz spectrum and is engineered to cover all 5G/4G cellular bands (with fallback to 3G/2G), NB-IoT, Cat-M, Wi-Fi®, and ISM bands. The super-small footprint of 120mm x 20mm alleviates size constraints typically seen when integrating a high-performance antenna into a compact IoT device. This ultra-thin antenna can be mounted directly onto a plastic enclosure or glass via a simple peel-and-stick process for secure attachment. The FXUB53 features a flexible PCB with exceptional efficiencies on all bands for an antenna of this size and is ground-plane independent. When used in-device, the radiated power and sensitivity improve significantly and enable the highest throughput rate, which is crucial for today's broadband devices. Taoglas FXUB53.07.0150C Wide-Band Flex Antenna is ideal for robotics, autonomous vehicles, IoT, and more.