FXP303.A.001

Taoglas
960-FXP303.A.001
FXP303.A.001

Mfr.:

Description:
Antennas FXP303 3-in-1 GNSS, Cellular and Wi-Fi Flex PCB Antenna with 150mm Black, White and Grey 1.37 Cable and I-PEX MHFI (U.FL)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,43 € 5,43 €
4,17 € 41,70 €
3,66 € 183,00 €
3,51 € 351,00 €
3,35 € 837,50 €
3,24 € 1.620,00 €
3,16 € 3.160,00 €
3,07 € 7.675,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Flexible PCB Antenna
617 MHz
7.125 GHz
Cellular, LTE
BEIDOU, Galileo, GPS, GLONASS, QZSS, SBAS
Wi-Fi
Rectangular
- 0.38 dBi, - 0.06 dBi, -0.83 dBi, 0.96 dBi, 1.39 dBi, 2.21 dBi, 3.34 dBi, 3.78 dBi, 2.42 dBi
50 Ohms
1.5:1
5 W
- 40 C
+ 85 C
Adhesive Mount
Connector
I-PEX MHFI
E-Mobility, Asset tracking and Telematics
130 mm
20 mm
0.24 mm
1.37 Coaxial
Bulk
Brand: Taoglas
Cable Length: 150 mm
Frequency Range: 617 MHz to 7.125 GHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

FXP Flexible PCB Antennas

Taoglas FXP Flexible PCB Antennas are compact, low-profile, high-performance antennas designed for wide use with modern Wi-Fi networks. The networks include all Wi-Fi 2.4/5.8/7.125GHz, GNSS, cellular, and ISM/LoRA, depending on the model. These flexible antennas combine functionalities into a single PCB that is easy to install and offers an efficient and space-saving solution. This provides manufacturers and designers with the flexibility to incorporate advanced wireless connectivity and precise positioning capabilities into their products without needing more than one antenna. Taoglas FXP Flexible PCB Antennas offer an ideal choice for wireless applications, including smart home devices, IoT devices, industrial equipment, navigation systems, mesh networks, remote monitoring, security, and weather monitors.