FXC.40.52.0075X.B.dg

Taoglas
960-FXC40520075XBDG
FXC.40.52.0075X.B.dg

Mfr.:

Description:
Antennas NFC Flex Antenna (?40*0.3 mm) with Reverse Ferrite Layer 75mm Twisted Pair 28AWG Cable and ACH(F) Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
4,21 € 42,10 €
4,01 € 200,50 €
3,40 € 340,00 €
3,26 € 652,00 €
2,92 € 1.460,00 €
2,47 € 2.470,00 €
2,37 € 5.925,00 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
NFC Antenna
PCB Trace
Round Flexible
20 Ohms
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
ACH Female
13.56 MHz
RFID Systems, IoT, Mobile Device
75 mm Twisted Pair 28 AWG Cable
FXC
Bulk
Brand: Taoglas
Cable Length: 75 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 13.56 MHz
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FXC.40 Circular Form Factor NFC Antennas

Taoglas FXC.40 Circular Form Factor Flexible Near Field Communications (NFC) Antennas offer a 40mm diameter in a low-profile design. These flexible, 13.56MHz circular antennas feature a 40mm typical interrogation distance. The adhesive backing provides quick and easy installation, and the antennas can be mounted inside a plastic device enclosure or on an internal battery. Suitable applications include wearables, mobile devices, payment terminals, device tracking and ID systems, and access control.