NSVF5488SKT3G

onsemi
863-NSVF5488SKT3G
NSVF5488SKT3G

Mfr.:

Description:
RF Bipolar Transistors BIP NPN 70MA 10V F

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: RF Bipolar Transistors
RoHS:  
NSVF5488SK
Bipolar
Si
NPN
7 GHz
90
10 V
2 V
70 mA
- 55 C
+ 150 C
Single
SMD/SMT
SOT-623-3
AEC-Q101
Reel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Collector Current: 70 mA
Pd - Power Dissipation: 100 mW
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 8000
Subcategory: Transistors
Unit Weight: 1,820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99

Protection & Small Signal Discretes

onsemi Protection & Small Signal Discretes are a portfolio of over 8000 discretes available in 176 packages. The portfolio features high performance small signal Schottky in the industry's smallest form factor. Standard & automotive small signal products are available.

Small Signal RF Discretes

onsemi Small Signal RF Discretes are a portfolio of products with high gain ESD, high power, low distortion, and a broad package range. These devices feature bi-directional 30kV high voltage and 0.3 mm low body height.