NXP RF Amplifier

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging

NXP Semiconductors RF Amplifier MMIC wideband amp 8.760In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 2.2 GHz 3.3 V 12.5 mA 25.1 dB 3.6 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 1 dBm 6 dBm + 125 C BGA2802 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier MMIC wideband amp amplifier 3.425In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 2.2 GHz 3 V to 3.6 V 20 mA 24.4 dB 3.8 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 5 dBm 15.5 dBm - 40 C + 125 C BGA2817 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier MMIC wideband amplifier 12.105In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 2.2 GHz 4.5 V to 5.5 V 21.7 mA 26.4 dB 3.6 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 8 dBm 14 dBm + 125 C BGA2867 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier 6CH MMIC Amp 3.7 dB 3.3V 10.5mA 3.2GHz 15.234In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 2.2 GHz 3 V to 3.6 V 10.5 mA 20.2 dB 3.7 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si - 1 dBm 11 dBm + 125 C BGA2800 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier 6CH MMIC Amp 3.8 dB 3.3V 14.3mA 2.8GHz 5.803In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 2.2 GHz 3 V to 3.6 V 14.3 mA 23 dB 3.9 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 2 dBm 9 dBm + 125 C BGA2801 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier 1CH MMIC Amp 3.7 dB 3.3V 18.2mA 3.1GHz 2.648In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 2.2 GHz 3.3 V 18.2 mA 24.7 dB 3.7 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 1 dBm 10.5 dBm + 125 C BGA2815 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier 6CH MMIC Amp 3.9 dB 5V 17.4mA 3.3GHz 5.396In Stock
12.000Expected 6/3/2026
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 2.2 GHz 4.5 V to 5.5 V 17.4 mA 24.3 dB 3.9 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 4 dBm 12 dBm + 125 C BGA2866 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier 1 GHz wideband low noise amp w/ bypass 435In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz to 1 GHz 3.3 V 34 mA 14 dB 2.8 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 13 dBm 29 dBm - 40 C + 85 C BGU7045 Reel, Cut Tape, MouseReel

NXP Semiconductors RF Amplifier GP AMPLIFIER
19.952On Order
Min.: 1
Mult.: 1
Reel: 3.000

0 Hz to 2.2 GHz 4.5 V to 5.5 V 24 mA 32.2 dB 3.2 dB General Purpose Amplifiers SMD/SMT SOT-363-6 Si 10 dBm 19 dBm + 125 C BGA2869 Reel, Cut Tape, MouseReel