MAMF-011146-TR0500

MACOM
937-MAMF011146TR0500
MAMF-011146-TR0500

Mfr.:

Description:
RF Switch ICs Ka-Band High Power Terminated SPDT PIN Switch with Integrated Driver, 20 - 44 GHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Quantities greater than 389 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,64 € 48,64 €
40,08 € 400,80 €
37,93 € 948,25 €
35,59 € 3.559,00 €
34,79 € 8.697,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Switch ICs
RoHS:  
SPDT
20 GHz
44 GHz
1.7 dB
34 dB
- 40 C
+ 85 C
SMD/SMT
PQFN-30
GaAs
Reel
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Switches: Single
Off Time - Max: 55 ns
On Time - Max: 49 ns
Operating Frequency: 20 GHz to 44 GHz
Product Type: RF Switch ICs
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAMF-011146 20-44GHz Ka-Band SPDT PIN Switch

MACOM MAMF-011146 20-44GHz Ka-Band SPDT PIN Switch features an integrated driver housed within a 5mm x 4mm PQFN package. The MACOM MAMF-011146 boasts 50Ω terminated RF ports built for demanding Ka-Band applications. The device can handle up to 13W CW power at an environmental temperature of +85°C, ensuring minimal insertion loss and high isolation.