BGM111A256V21R

Silicon Labs
634-BGM111A256V21R
BGM111A256V21R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BGM111A Wireless Bluetooth Module, PCB, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 496 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,23 € 10,23 €
8,52 € 85,20 €
7,66 € 766,00 €
7,03 € 1.757,50 €
6,39 € 3.195,00 €
Full Reel (Order in multiples of 1000)
5,75 € 5.750,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
9,37 €
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BGM111
BLE, Bluetooth 4.2
Serial
8 dBm
1 Mb/s
- 92 dBm
2.4 GHz
1.85 V
3.8 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: Integrated
Brand: Silicon Labs
Core: ARM Cortex M4
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 12.9 mm x 15 mm x 2.2 mm
Height: 2.2 mm
Length: 15 mm
Memory Size: 256 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.85 V to 3.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Range: 200 m
Sensitivity: - 92 dBm
Shielding: Unshielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 8.7 mA
Supply Current Transmitting: 8.2 mA
Type: USB Adapter
Width: 12.9 mm
Unit Weight: 1,484 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
ECCN:
5A992.C

BGM111 Blue Gecko Bluetooth® Smart Module

Silicon Labs BGM111 Blue Gecko Bluetooth® Smart Module is targeted for Bluetooth Smart applications in which good RF performance, low power consumption and easy application development are key requirements. At +8dBm TX power, the BGM111 has the best-in-class RF performance and can provide long range, robust Bluetooth Smart connectivity. The BGM111 integrates all features required for a Bluetooth Smart application. This includes Bluetooth radio, software stack and GATT based profiles. It can also host end user applications, which means no external microcontroller is required. This module also has flexible hardware interfaces to connect to different peripherals or sensors.
Learn More