SIWG917M111MGTBA

Silicon Labs
634-SIWG917M111MGTBA
SIWG917M111MGTBA

Mfr.:

Description:
RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, external PSRAM, AI/ML, 8MB stacked flash, -40 to +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,29 € 6,29 €
5,45 € 54,50 €
4,82 € 120,50 €
4,52 € 1.130,00 €
4,29 € 2.145,00 €
3,91 € 3.910,00 €
3,84 € 9.984,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 5.1, Wi-Fi
ARM Cortex M4
2.4 GHz
2 Mbps
21 dBm
- 97.5 dBm
1.71 V
3.63 V
8 MB
- 40 C
+ 85 C
QFN-84
Tray
ADC Resolution: 12 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 672 kbit
Data RAM Type: SRAM
Height: 0.85 mm
Interface Type: I2C, I2S, SPI, UART
Length: 7 mm
Maximum Clock Frequency: 180 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 46 I/O
Operating Supply Voltage: 1.8 V/3.3 V
Operating Temperature Range: - 40 C to + 85 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 1300
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: SiWx917
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

SiWx917 Wi-Fi® 6 Plus BLE 5.4 Wireless SoC

Silicon Labs SiWx917 Wi-Fi® 6 Plus BLE 5.4 Wireless SoC offers the lowest power in the Silabs Wi-Fi 6 device family. The SiWx917 is ideal for ultra-low-power IoT wireless devices using Wi-Fi, BLUETOOTH®, Matter, and IP networking for secure cloud connectivity. The SoC is also optimal for developing battery-operated devices that need extended battery life.