2480671-1

TE Connectivity / Linx Technologies
712-2480671-1
2480671-1

Mfr.:

Description:
RF Cable Assemblies MMCX M to MMCX M RA RG178 50 Ohm 6"

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 879

Stock:
879 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,34 € 11,34 €
9,84 € 98,40 €
9,17 € 229,25 €
8,85 € 442,50 €
8,47 € 847,00 €
7,81 € 1.952,50 €
6,84 € 3.420,00 €
6,54 € 6.540,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
MMCX
Plug (Male)
Right Angle
MMCX
Plug (Male)
Right Angle
152.4 mm (6 in)
50 Ohms
6 GHz
RG-178
Bulk
Brand: TE Connectivity / Linx Technologies
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

RF Cable Assemblies

TE Connectivity's RF Cable Assemblies offer a selection of off-the-shelf, pre-assembled cable configurations with no additional assembly. These cable assemblies are designed for wire harnesses for RF connectors and feature up to 50Ω performance. The RF cable assemblies are prebuilt to support coaxial and micro coaxial fittings in a wide variety of frequency ranges. These RF cable assemblies carry an RF signal along centre contact, moving various signals from the source to a desired location with minimal interference or loss. With low signal loss, excellent Return loss values and stability, these cable assemblies ensure accurate measurements and monitoring in various applications. Typical applications include the Internet of Things (IoT), antennas, instrumentation, telecommunications, Personal Computer/Local Area Networks (PC/LAN) and video systems.