6.3 V Power Transformers - Industrial

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Triad Magnetics Power Transformers - Industrial POWER XFMR 6.3Vct at 8.0A 115V CHASSIS MOUNT w/LEADS 3In Stock
24,28 €
21,16 €
20,16 €
19,67 €
18,15 €
Min.: 1
Mult.: 1
50.4 VA 115 VAC 6.3 V Chassis 2.25 in 4 in 2.281 in Wire Leads F
Triad Magnetics Power Transformers - Industrial POWER XFMR 6.3Vct at 0.600A 115/230V CHASSIS MOUNT w/LEADS 65In Stock
8,79 €
8,13 €
7,79 €
7,55 €
Min.: 1
Mult.: 1
Control Transformers 1 VA 115 VAC, 230 VAC 6.3 V Chassis 600 mA Dual Primary Winding Single Secondary Winding 1.38 in 2.38 in 1.38 in Wire Leads F
Triad Magnetics Power Transformers - Industrial POWER XFMR 6.3Vct at 0.600A 115V CHASSIS MOUNT w/LEADS/F-13X B1 34In Stock
9,00 €
8,11 €
7,40 €
7,29 €
Min.: 1
Mult.: 1
3.78 VA 115 VAC 6.3 V Chassis Single Primary Winding Dual Secondary Winding 1.38 in 2.38 in 1.38 in Wire Leads F
Triad Magnetics Power Transformers - Industrial POWER XFMR 6.3Vct at 1.2A 115V CHASSIS MOUNT w/LEADS/F-14X 22In Stock
11,67 €
10,53 €
10,09 €
9,77 €
Min.: 1
Mult.: 1
7.56 VA 115 VAC 6.3 V Chassis Single Primary Winding Dual Secondary Winding 1.63 in 2.81 in 1.63 in Wire Leads F
Triad Magnetics Power Transformers - Industrial POWER XFMR 6.3Vct at 3.0A 115V CHASSIS MOUNT w/LEADS 35In Stock
14,53 €
13,10 €
13,09 €
12,16 €
Min.: 1
Mult.: 1
Control Transformers 18.9 VA 115 VAC 6.3 V Chassis Single Primary Winding Dual Secondary Winding 2 in 3.31 in 1.94 in Wire Leads F
Triad Magnetics Power Transformers - Industrial POWER XFMR 6.3Vct at 6.0A 115V CHASSIS MOUNT w/LEADS/F-18X 27In Stock
22,63 €
21,86 €
20,95 €
18,58 €
Min.: 1
Mult.: 1
Control Transformers 37.8 VA 115 VAC 6.3 V Chassis Single Primary Winding Dual Secondary Winding 2.25 in 4 in 2.59 in Wire Leads F
Triad Magnetics Power Transformers - Industrial POWER XFMR 6.3Vct at 10.0A 115V ENCLOSED CHASSIS MOUNT w/LEADS 15In Stock
37,63 €
35,17 €
33,04 €
31,99 €
Min.: 1
Mult.: 1
63 VA 115 V 6.3 V Chassis Mount 10 A Single Primary Winding Single Secondary Winding 75.38 mm 79.35 mm 91.26 mm Wire Leads Center Tap Power Transformer F
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 329VA, 1,200V C.T. @ 230mA, 300 Series 11Factory Stock Available
268,54 €
254,88 €
252,60 €
Min.: 1
Mult.: 1
329 VA 5 V 6.3 V 3 A Single Primary Winding Single Secondary Winding SMD/SMT High Voltage, Plate & Filament 300