TFM Power Transformers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Murata Power Solutions Power Transformers 7In Stock
500Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 500

300 mA SMD/SMT 12.7 mm 9 mm 6.35 mm 78250
Murata Power Solutions Power Transformers TFMR 1:2.14, 142 UH 3.3V 100MA 1.278In Stock
Min.: 1
Mult.: 1
Reel: 500

3.3 V 5 V 500 mW 100 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers TFMR 1:2.27 SM MAX253 MAXIM 461In Stock
Min.: 1
Mult.: 1

3.3 V 5 V 500 mW 100 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers 68In Stock
500Expected 8/3/2026
Min.: 1
Mult.: 1
Reel: 500

300 mA SMD/SMT 12.7 mm 9 mm 6.35 mm 78250
Murata Power Solutions Power Transformers TRANSFORMER 360UH MAX253 SMD 234In Stock
Min.: 1
Mult.: 1
Reel: 500

3.3 V 5 V 500 mW 100 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers 5VIN 5VOUT 200MA 1500VDC 6PIN 625In Stock
Min.: 1
Mult.: 1
Reel: 500

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Murata Power Solutions Power Transformers TFMR 1:1.33, 4KV SM MAX253 MAX
1.600Expected 5/18/2026
Min.: 1
Mult.: 1

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Panduit UTFMRDU
Panduit Power Transformers Step-Down Transformer Distribution Unit is a step down transformer / voltage converter that provides 120VAC output power from 208VAC input. Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

UPS - Uninterruptible Power Supplies Transformers 208 VAC 120 VAC, 208 VAC 5 kW Rack Mount 621.5 mm 440 mm 86.5 mm