3.6 VA Power Transformers - Industrial

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 3.6VA, 12 C.T., 0.3A 12In Stock
12,45 €
10,93 €
9,69 €
9,35 €
Min.: 1
Mult.: 1
3.6 VA 115 VAC 12 VAC CT Chassis 300 mA Single Primary Winding Single Secondary Winding 2.38 in 1.38 in 1.38 in Wire Leads Low Voltage, Single Primary 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 3.6VA, 12 C.T., 0.3A
Due to size or weight of the product, your shipping charge may increase.
403Factory Stock Available
11,76 €
9,46 €
9,07 €
8,79 €
Min.: 1
Mult.: 1
3.6 VA 115 VAC 12 VAC CT Chassis 300 mA Single Primary Winding Single Secondary Winding 2.38 in 1.38 in 1.38 in Wire Leads LV Rectifier use Transformer 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 3.6VA, 12V @ 0.3A or 6V @ 0.6A 10Factory Stock Available
21,05 €
17,79 €
16,72 €
16,10 €
Min.: 1
Mult.: 1
3.6 VA 115 VAC, 230 VAC 12 VAC CT Chassis 300 mA Dual Primary Winding Dual Secondary Winding 60.45 mm 37.59 mm 36.32 mm Wire Leads Low Voltage, Filament Dual Primary 266