14.4 VA Power Transformers - Industrial

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Triad Magnetics Power Transformers - Industrial POWER XFMR 12.0V at 1.2A 115V CHASSIS MOUNT w/LEADS 8In Stock
13,39 €
12,07 €
10,87 €
10,54 €
Min.: 1
Mult.: 1
14.4 VA 115 VAC 12 V Chassis Single Primary Winding Dual Secondary Winding 1.75 in 3.25 in 2 in Wire Leads F
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 117V 50/60 Hz., 14.4VA, 12, 1.2A
2On Order
20,05 €
17,16 €
16,51 €
16,01 €
Min.: 1
Mult.: 1
14.4 VA 115 VAC 12 VAC Chassis 1.2 A Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in Wire Leads Low Voltage, Single Primary 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 14.4VA, 12 C.T., 1.2A 31Factory Stock Available
29,35 €
24,30 €
23,34 €
22,58 €
Min.: 1
Mult.: 1
14.4 VA 115 VAC 12.6 VAC CT Chassis 1.2 A Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm Wire Leads Low Voltage, Single Primary 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 14.4VA, 12V @ 1.2A or 6V @ 2.4A 11Factory Stock Available
37,92 €
32,70 €
31,43 €
30,27 €
Min.: 1
Mult.: 1
14.4 VA 115 VAC, 230 VAC 12 VAC CT Chassis 1.2 A Dual Primary Winding Dual Secondary Winding 82.55 mm 52.32 mm 50.8 mm Wire Leads Low Voltage, Filament Dual Primary 266