166 Series Power Transformers

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 15VA, 50 C.T., 0.3A 5Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 50 VAC CT 15 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 82.55 mm 41.4 mm 50.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 5VA, 10 C.T., 0.5A 11Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 10 VAC CT 5 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 38.1 mm 35.05 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 6.3VA, 12.6 C.T., 0.5A 185Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 6.3 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 38.1 mm 42.93 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 8VA, 16 C.T., 0.5A 31Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 16 VAC CT 8 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 38.1 mm 42.93 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 1.25VA, 2.5 C.T., 0.5A 9Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 2.5 VAC CT 1.25 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 52.32 mm 31.75 mm 30.23 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 4.5VA, 9 C.T., 0.5A 47Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 9 VAC CT 4.5 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 60.45 mm 35.05 mm 35.05 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 8.4VA, 12, 0.7A 10Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 12 VAC CT 8.4 VA 700 mA Chassis Single Primary Winding Single Secondary Winding 2.81 in 1.63 in 1.69 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 12.6VA, 12.6 C.T., 1A 39Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 12.6 VA 1 A Chassis Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 2.5VA, 2.5 C.T., 1A 10Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 2.5 VAC CT 2.5 VA 1 A Chassis Single Primary Winding Single Secondary Winding 52.32 mm 35.05 mm 30.23 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 25VA, 25 C.T., 1A 34Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 25 VAC CT 25 VA 1 A Chassis Single Primary Winding Single Secondary Winding 82.55 mm 44.45 mm 50.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 28VA, 28 C.T., 1A 31Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 28 VAC CT 28 VA 1 A Chassis Single Primary Winding Single Secondary Winding 82.55 mm 50.8 mm 50.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 5VA, 5 C.T., 1A 10Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 5 VAC CT 5 VA 1 A Chassis Single Primary Winding Single Secondary Winding 60.5 mm 35.1 mm 30.2 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 14.4VA, 12 C.T., 1.2A 32Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 14.4 VA 1.2 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 3.75VA, 2.5 C.T., 1.5A 13Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 2.5 VAC CT 3.75 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 60.5 mm 35.1 mm 30.2 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 52.5VA, 35 C.T., 1.5A 18Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 35 VAC CT 52.5 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 117V 50/60 Hz., 37.8VA, 12.6 C.T., 3A 26Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 12.6 VAC CT 37.8 VA 3 A Chassis Single Primary Winding Single Secondary Winding 3.69 in 2.13 in 2.31 in 166
Hammond Manufacturing Power Transformers POWER 10Factory Stock Available
Min.: 1
Mult.: 1

166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 80VA, 10 C.T., 8A 12Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 10 VAC CT 80 VA 8 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 57.2 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 40VA, 5 C.T., 8A 5Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 5 VAC CT 40 VA 8 A Chassis Single Primary Winding Single Secondary Winding 93.7 mm 47.8 mm 58.7 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 40VA, 5 C.T., 8A 8Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 5 VAC CT 40 VA 8 A Chassis Single Primary Winding Single Secondary Winding 114.3 mm 63.5 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 100VA, 10 C.T., 10A 15Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 10 VAC CT 100 VA 10 A Chassis Single Primary Winding Single Secondary Winding 114.3 mm 63.5 mm 76.2 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 110VA, 11 C.T., 10A 7Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 11 VAC CT 110 VA 10 A Chassis Single Primary Winding Single Secondary Winding 114.3 mm 63.5 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 100VA, 5 C.T., 20A 8Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 5 VAC CT 100 VA 20 A Chassis Single Primary Winding Single Secondary Winding 114.3 mm 63.5 mm 66.8 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 7VA, 28 C.T., 0.25A Non-Stocked
Min.: 1
Mult.: 1

Transformers 115 VAC 28 VAC CT 7 VA 250 mA Chassis Single Primary Winding Single Secondary Winding 71.37 mm 38.1 mm 42.93 mm 166
Hammond Manufacturing Power Transformers Power transformer, low voltage, 115V 60 Hz., 14VA, 14 C.T., 1A Non-Stocked
Min.: 1
Mult.: 1

Transformers 115 VAC 14 VAC CT 14 VA 1 A Chassis Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166