CA Power Transformers

Results: 5.813
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Wurth Elektronik Power Transformers WE-FB LT3573 25 uH 6 W 359In Stock
Min.: 1
Mult.: 1
Reel: 400

Flyback Transformers 10 V to 30 V 15 V 6 W 400 mA SMD/SMT Single Primary Winding Single Secondary Winding 10.8 mm 13.35 mm 9.14 mm WE-FB


Wurth Elektronik Power Transformers WE-UNIT 5.6W SMD Offline Trnsfmr 920In Stock
Min.: 1
Mult.: 1
Reel: 175

Power 55 VAC to 265 VAC 12 V 5 W 420 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Wurth Elektronik Power Transformers MID-SLIM Offline 250uH 50kHz 34mOhm 1.414In Stock
Min.: 1
Mult.: 1

Offline Transformers 85 VAC to 265 VAC 12 V, 12 V, 12 V 67.5 W 1.875 A, 1.875 A, 1.875 A Through Hole Dual Primary Winding Triple Secondary Winding 29.4 mm 47.5 mm 12 mm WE-SLIM

Tamura Power Transformers THROUGH HOLE 12VA 243In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 41.4 mm 3FD
Sumida Power Transformers Flyback Transformer for LT8316 4.084In Stock
Min.: 1
Mult.: 1

Flyback Transformers Through Hole Dual Primary Winding Single Secondary Winding 31 mm 28 mm 23.5 mm
Coilcraft Power Transformers Miniture SMT Transformer
5.963On Order
Min.: 1
Mult.: 1
Reel: 1.000

Wurth Elektronik Power Transformers WE-PSPA 86 uH 210mA AEC-Q200 1.738In Stock
Min.: 1
Mult.: 1
Reel: 900

Push-Pull Transformers 5 V 18 V PCB Mount Dual Primary Winding Dual Secondary Winding 9.25 mm 8.3 mm 4.1 mm WE-PSPA
Siemens Power Transformers CONTROL TRANSFORMER,500VA,380/400/415-11 3In Stock
Min.: 1
Mult.: 1
Siemens Power Transformers TRANSFORMER,750VA,380/4 1In Stock
Min.: 1
Mult.: 1
Wurth Elektronik Power Transformers WE-FB LT3748 100 uH 12 W 150In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 36 V 12 V 12 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Coilcraft Power Transformers Q4438 Flybck Regltor 12 V, -12 V 0.63 A 287In Stock
756Expected 3/13/2026
Min.: 1
Mult.: 1

Q4438
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 43In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 130 VA 570 mA/1.14 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 41In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT 100 VA 6.25 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 115In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 20 VA 1.25 A/2.5 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bourns Power Transformers Xfmr 3.3-5V/3.3-15V,350mA pk TR 1:2 4.799In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Transformers 350 mA PCB Mount 12.3 mm 10.8 mm 6.5 mm HCTSM8
Wurth Elektronik Power Transformers WE-FB LT3573 63 uH 10 W 371In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 12 V to 30 V 5 V, - 5 V 10 W 1 A, 1 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers MID-FLYLT LT3798 14 uH 112 W 921In Stock
Min.: 1
Mult.: 1

Flyback Transformers 20 V to 60 V 28 V 112 W 4 A Through Hole Dual Primary Winding Dual Secondary Winding 39.6 mm 43.18 mm 30.48 mm MID-FLYLT
Tamura Power Transformers THROUGH HOLE 6VA 273In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 34.54 mm 3FD
Tamura Power Transformers POWER TRANSFORMER THROUGH 10VA 228In Stock
Min.: 1
Mult.: 1

10 VA Through Hole 36.2 mm PL
Bel Signal Transformer Power Transformers Rectifier Power Transformer 5In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V CT 2.4 kVA 100 A/200 A Chassis Dual Primary Winding Dual Secondary Winding 190.5 mm 177.8 mm 162 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 66In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT 100 VA 4 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 46In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 130 VA 6.5 A/13 A Chassis Dual Primary Winding Dual Secondary Winding 71.4 mm 76.2 mm 85.7 mm A41
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 61In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 40 VA 3.33 A Chassis Dual Primary Winding Single Secondary Winding 79.4 mm 54.4 mm 68.2 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 164In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 36 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 73In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 24 VA 1.2 A/2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP