Wurth Elektronik MID-OLON Series Power Transformers

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-OLON NCP1251 750 uH 21.6 W 561In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 21.6 W 1.8 A Through Hole Dual Primary Winding Single Secondary Winding 23 mm 22 mm 17.53 mm MID-OLON
Wurth Elektronik Power Transformers MID-OLON Flyback Transformer 315In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 600 VAC 5 V, 12 V 9.8 W 1 A, 400 mA Through Hole Dual Primary Winding Dual Secondary Winding 23 mm 22 mm 17.53 mm MID-OLON
Wurth Elektronik Power Transformers MID-OLON NCL30000 870 uH 6.3 W Non-Stocked
Min.: 1.000
Mult.: 50

Power 90 VAC to 135 VAC 18 V 6.3 W 350 mA Through Hole Dual Primary Winding Dual Secondary Winding 21.59 mm 21.08 mm 11.68 mm MID-OLON
Wurth Elektronik Power Transformers MID-OLON NCL30001 625 uH 75 W Non-Stocked
Min.: 1.000
Mult.: 20

Flyback Transformers 85 VAC to 265 VAC 50 V 75 W 1.5 A Through Hole Dual Primary Winding Single Secondary Winding 35.56 mm 37.34 mm 34.29 mm MID-OLON
Wurth Elektronik Power Transformers MID-OLON NCL30001 600 uH 89.6 W Non-Stocked
Min.: 1.000
Mult.: 25

Flyback Transformers 85 VAC to 265 VAC 28 V 89.6 W 3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 35.56 mm 37.34 mm 34.29 mm MID-OLON
Wurth Elektronik Power Transformers MID-OLON NCL30000 1.72 mH 35 W Non-Stocked
Min.: 1.029
Mult.: 49

Power 90 VAC to 305 VAC 50 V, 25 V 35 W 350 mA, 700 mA Through Hole Dual Primary Winding Dual Secondary Winding 26.92 mm 26.67 mm 14.61 mm MID-OLON
Wurth Elektronik Power Transformers MID-OLON NCL30000 1.9 mH 11.3 W Non-Stocked
Min.: 1.000
Mult.: 50

Power 30 V to 190 V 25 V 11.3 W 450 mA SMD/SMT Dual Primary Winding Single Secondary Winding 23.11 mm 25.91 mm 10.92 mm MID-OLON
Wurth Elektronik Power Transformers MID-OLON NCP1251 750 uH 20 W Non-Stocked
Min.: 1.050
Mult.: 70

Power 85 VAC to 265 VAC 5 V 20 W 4 A Through Hole Dual Primary Winding Single Secondary Winding 23 mm 22 mm 17.53 mm MID-OLON
Wurth Elektronik Power Transformers MID-OLON NCP1937 500 uH 100.1 W Non-Stocked
Min.: 1.008
Mult.: 16

Flyback Transformers 80 VAC to 400 VAC 34 V, 19 V, 15.5 V 100.1 W 10 mA, 5.25 A Through Hole Dual Primary Winding Dual Secondary Winding 34 mm 37.34 mm 24.13 mm MID-OLON
Wurth Elektronik Power Transformers MID-OLON NCP1075 5.5 mH 6.8 W Non-Stocked
Min.: 1.080
Mult.: 90

Power 283 VAC to 425 VAC 5 V, 9 V 6.8 W 1 A, 200 mA Through Hole Dual Primary Winding Dual Secondary Winding 17.96 mm 20.3 mm 14.3 mm MID-OLON
Wurth Elektronik Power Transformers MID-OLON Power Transformer Non-Stocked
Min.: 1.050
Mult.: 70

Power 60 VAC to 600 VAC 15 V, 15 V, 8 V 10.2 W 450 mA, 150 mA, 150 mA Through Hole Dual Primary Winding Triple Secondary Winding 22.2 mm 25 mm 16.51 mm MID-OLON
Wurth Elektronik Power Transformers MID-OLON 45-600V 67kHz Non-Stocked
Min.: 1.008
Mult.: 56

Flyback Transformers 45 VAC to 600 VAC 15 V, 8 V 10.2 W 600 mA, 150 mA Through Hole Dual Primary Winding Dual Secondary Winding 27.05 mm 32.25 mm 22 mm MID-OLON
Wurth Elektronik Power Transformers MID-OLON NCP1611 1.3 mH 12.3 W Non-Stocked
Min.: 1.008
Mult.: 56

Flyback Transformers 80 VAC to 660 VAC 12 V, 5 V, 7.5 V 12.3 W 500 mA, 500 mA, 500 mA SMD/SMT Dual Primary Winding Triple Secondary Winding 27.05 mm 32.25 mm 22.86 mm MID-OLON
Wurth Elektronik Power Transformers MID-OLON 90-265V 100kHz Non-Stocked
Min.: 1.000
Mult.: 50

Power 90 VAC to 265 VAC 24 V 8.6 W 360 mA Through Hole Single Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLON
Wurth Elektronik Power Transformers MID-OLON 90-375V 80kHz Non-Stocked
Min.: 1.000
Mult.: 20

Power 64 VAC to 265 VAC 24 V, 12 V 120.6 W 5 A, 50 mA Through Hole Single Primary Winding Triple Secondary Winding 39.6 mm 43.18 mm 30.48 mm MID-OLON