Wurth Elektronik Power Transformers

Results: 661
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-PPMAX MAX14940 384 uH 500 mW 940In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Transformers 3.3 V 5 V 500 mW 100 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm MID-PPMAX
Wurth Elektronik Power Transformers MID-OLLT LT3798 300 uH 48 W 2.636In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 24 V 48 W 2 A Through Hole Dual Primary Winding Dual Secondary Winding 31 mm 31 mm 25 mm MID-OLLT
Wurth Elektronik Power Transformers WE-FLEX Trnsfmr HV 5.3uH 2.81A 464In Stock
Min.: 1
Mult.: 1
Reel: 120

Signal Transformers 2.3 A SMD/SMT Triple Primary Winding Triple Secondary Winding 29.5 mm 21.5 mm 12 mm WE-FLEX HV
Wurth Elektronik Power Transformers WE-FB LT3748 8 uH 30 W 335In Stock
Min.: 1
Mult.: 1
Reel: 125

Flyback Transformers 20 V to 48 V 15 V 30 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers MID-FLYLT LT8300 400 uH 1.5 W 1.978In Stock
Min.: 1
Mult.: 1
Reel: 400

Flyback Transformers 18 V to 75 V 5 V 1.5 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers WE-PPTI SN6505B 200 uH 2.550In Stock
Min.: 1
Mult.: 1
Reel: 850

Transformers 3.3 V 5 V 460 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers WE-FLEX DCR=344mOhms 198.6uH 500VDC SMD 861In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-FLEX
Wurth Elektronik Power Transformers WE-FB LT3748 50 uH 20 W 385In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 36 V 5 V 20 W 4 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 15 uH 13.2 W 312In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 36 V 3.3 V 13.2 W 4 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers WE-PPTI SN6505 3.3V 975In Stock
Min.: 1
Mult.: 1
Reel: 275

WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6505B 200 uH 1.968In Stock
Min.: 1
Mult.: 1
Reel: 850

Transformers 5 V 5 V 675 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers MID-OLLT LT3798 600 uH 14 W 381In Stock
Min.: 1
Mult.: 1

Flyback Transformers 90 VAC to 265 VAC 14 V 14 W 1 A Through Hole Single Primary Winding Dual Secondary Winding 18 mm 16.5 mm 18 mm MID-OLLT
Wurth Elektronik Power Transformers WE-FLEX Trnsfmr HV 27.4uH .29A 446In Stock
Min.: 1
Mult.: 1
Reel: 500

Signal Transformers SMD/SMT Triple Primary Winding Triple Secondary Winding 12.9 mm 13 mm 6.2 mm WE-FLEX HV
Wurth Elektronik Power Transformers WE-FLEX Trnsfmr HV 6.6uH 1.6A 355In Stock
Min.: 1
Mult.: 1
Reel: 400

Signal Transformers SMD/SMT Triple Primary Winding Triple Secondary Winding 16.3 mm 12 mm 7.4 mm WE-FLEX HV
Wurth Elektronik Power Transformers MID-IBTI TPS55010TER 2 uH 6 W 643In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 2.5 V to 3.5 V 15 V, 15 V 6 W 200 mA, 200 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Power Transformers WE-FB LT3511 200 uH 45 W 888In Stock
Min.: 1
Mult.: 1

Flyback Transformers 8 V to 70 V 50 V to 150 V 45 W 30 mA, 30 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers MID-PPMAX MAX14940 388 uH 900 mW 1.337In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Signal Transformers 3.3 V 4.29 V 900 mW 200 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.46 mm 4.19 mm MID-PPMAX
Wurth Elektronik Power Transformers MID-FLYADI ADP1031 150 uH 1.1 W 597In Stock
Min.: 1
Mult.: 1
Reel: 675

Flyback Transformers 18 V to 32 V 24 V 1.1 W 45 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 6.91 mm 7.8 mm MID-FLYADI
Wurth Elektronik Power Transformers MID-UDS PGA460 239 uH 1.595In Stock
Min.: 1
Mult.: 1
Reel: 800

Push-Pull Transformers SMD/SMT Dual Primary Winding Single Secondary Winding 6.6 mm 8.26 mm 5.59 mm MID-UDS
Wurth Elektronik Power Transformers WE-PPTI 1 mH SN6501 4.43:1 125C 1.110In Stock
Min.: 1
Mult.: 1
Reel: 1.200

Push-Pull Transformers SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 10.2 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers MID-OLTI UCC28740 160 uH 92.4 W 564In Stock
Min.: 1
Mult.: 1

Flyback Transformers 106 V to 286 V 24 V 92.4 W 3.85 A Through Hole Dual Primary Winding Single Secondary Winding 30.5 mm 24 mm 33 mm MID-OLTI
Wurth Elektronik Power Transformers WE-FB LT3573 25 uH 6 W 359In Stock
Min.: 1
Mult.: 1
Reel: 400

Flyback Transformers 10 V to 30 V 15 V 6 W 400 mA SMD/SMT Single Primary Winding Single Secondary Winding 10.8 mm 13.35 mm 9.14 mm WE-FB


Wurth Elektronik Power Transformers WE-UNIT 5.6W SMD Offline Trnsfmr 920In Stock
Min.: 1
Mult.: 1
Reel: 175

Power 55 VAC to 265 VAC 12 V 5 W 420 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Wurth Elektronik Power Transformers MID-SLIM Offline 250uH 50kHz 34mOhm 1.414In Stock
Min.: 1
Mult.: 1

Offline Transformers 85 VAC to 265 VAC 12 V, 12 V, 12 V 67.5 W 1.875 A, 1.875 A, 1.875 A Through Hole Dual Primary Winding Triple Secondary Winding 29.4 mm 47.5 mm 12 mm WE-SLIM
Wurth Elektronik Power Transformers MID-FLYLT LT8300 300 uH 3.6 W 1.435In Stock
Min.: 1
Mult.: 1
Reel: 400

POE - Power Over Ethernet Transformers 30 V to 72 V 12 V 3.6 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT