182P15

Hammond Manufacturing
546-182P15
182P15

Mfr.:

Description:
Power Transformers - Industrial Dual Secondary, Open 160VA, 30V CT @5.33A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
Toroid Transformers
160 VA
115 VAC, 230 VAC
30 VAC CT
Chassis
5.33 A
Dual Primary Winding
Dual Secondary Winding
1.73 in
Wire Leads
Low Voltage, Toroidal
182
Brand: Hammond Manufacturing
Operating Frequency: 50 Hz/60 Hz
Packaging: Bulk
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 1,769 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        182 Series _ Toroidal Power Transformers   Hammond Manufacturing
Hammond advises the 182 Series _ Toroidal Power Transformers is
being replaced by the upgraded 1182 series.
The 1182 Series - Toroidal Power Transformers features improved
specs and due to the core shape, low stray magnetic flux leakage
(low EMI).

Please contact a Mouser Technical Sales Representative for
further information.

5-1114-02

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8504314065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,27 € 83,27 €
78,05 € 780,50 €
75,51 € 1.887,75 €
74,25 € 3.712,50 €
73,03 € 7.303,00 €
250 Quote

Possible Replacement

Hammond Manufacturing 1182P15
Hammond Manufacturing
Power Transformers - Industrial Power transformer, toroid, 160 VA, with 15V @ 10.66A secondary