VMT40DR-201S2P4

TDK
810-VMT40DR-201S2P4
VMT40DR-201S2P4

Mfr.:

Description:
Power Transformers 150uH 1:1 4.3kV DC 1sec.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.172

Stock:
4.172 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,68 € 2,68 €
2,43 € 24,30 €
2,27 € 56,75 €
2,19 € 219,00 €
2,09 € 522,50 €
1,60 € 800,00 €
1,52 € 1.520,00 €
Full Reel (Order in multiples of 2400)
1,52 € 3.648,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Transformers
RoHS:  
BMS Transformers
PCB Mount
Single Primary Winding
Single Secondary Winding
10.8 mm
8.5 mm
4.2 mm
VMT
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 150 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Qualification: AEC-Q200
Factory Pack Quantity: 2400
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1
Type: SMD Transformer
Part # Aliases: VMT40DR-201S2P4 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

VMT Automotive Grade SMD Transformers

TDK VMT Automotive Grade SMD Transformers are an excellent choice for Battery Management Systems (BMS). These thin-type pulse transformers feature a stable supply, steady performance, and high-voltage withstanding capabilities. The VMT transformers are designed with a 1:1 turns ratio, offering 150μH inductance. These transformers are ideally used in a lithium-ion battery voltage monitoring system for Electric Vehicles (EVs) and hybrid EVs.