ST Series Power Transformers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 479In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 166In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 179In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 28 V CT/14 V 6 VA 200 mA/400 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 171In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 36 V CT/18 V 6 VA 170 mA/340 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 38In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 18In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 120 V CT/60 V 6 VA 50 mA/100 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 16In Stock
100Expected 4/9/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

Class 2 Transformers 115 VAC 48 V CT/24 V 6 VA 125 mA/250 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 50

Class 2 Transformers 115 VAC 56 V CT/28 V 6 VA 110 mA/220 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST