4 in Power Transformers - Industrial

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Triad Magnetics Power Transformers - Industrial POWER XFMR 10Vct at 5A UL/cUL/TUV CHASSIS MOUNT
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
7In Stock
26,57 €
25,21 €
22,88 €
22,34 €
Min.: 1
Mult.: 1
50 VA 230 VAC 10 V Chassis 5 A Dual Primary Winding Dual Secondary Winding 4 in 2.25 in 2.562 in Wire Leads International Series Transformer VPL
Triad Magnetics Power Transformers - Industrial POWER XFMR 24Vct at 2.083A UL/cUL/TUV CHASSIS MOUNT
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
16In Stock
26,88 €
24,18 €
23,19 €
22,45 €
Min.: 1
Mult.: 1
50 VA 230 VAC 24 V Chassis 2.083 A Dual Primary Winding Dual Secondary Winding 4 in 2.25 in 2.562 in Wire Leads International Series Transformer VPL
Eaton Electrical Power Transformers - Industrial NEMA OPEN REV CONT SIZE 2 SPEC 120V COIL Non-Stocked
642,21 €
Min.: 1
Mult.: 1
208 V, 277 V 120 V 4 in 3.75 in 3.18 in Control Transformer Kit Freedom NEMA